Low

U1213A - 

Clamp Meter, Auto, True RMS, 1 kA AC, 1 kV AC, 1 kV DC, 51 mm Jaw Opening Max.

U1213A - Clamp Meter, Auto, True RMS, 1 kA AC, 1 kV AC, 1 kV DC, 51 mm Jaw Opening Max.

The actual product may differ from image shown

Manufacturer Part No:
U1213A
Newark Part No.:
55R2353
Product Range
U1210 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
:
1kA
:
1kV
:
1kV
:
4kohm
:
True RMS
:
Auto, Manual
:
4
:
51mm
:
U1210 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Measurements of electrical distribution cables can be challenging and risky. For cables up to two inches in diameter, this handheld clamp meters enable high-current measurements without breaking the circuit. Unlike most clamp meters, they also include DMM capabilities—resistance, capacitance, frequency and temperature—to simplify troubleshooting during installation and maintenance. Best of all, they provide an extra layer of protection with CAT IV 600V and CAT III 1000 V safety ratings.
  • Large clamp opening of 52mm
  • Includes full-featured DMM with resistance, capacitance, frequency and temperature functions
  • High measurement capability of up to 1000 A
  • High resolution measurements – measure current as low as 0.01 mA
  • Peak hold
  • Dual ranging mode – manual and auto
  • Large dual display
  • Min/max recording capability

Applications

Industrial, Maintenance & Repair, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$364.00 $ 364.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $364.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
Measurements of electrical distribution cables can be challenging and risky. For cables up to two inches in diameter, this handheld clamp meters enable high-current measurements without breaking the circuit. Unlike most clamp meters, they also include DMM capabilities—resistance, capacitance, frequency and temperature—to simplify troubleshooting during installation and maintenance. Best of all, they provide an extra layer of protection with CAT IV 600V and CAT III 1000 V safety ratings.

Feature & Benefits:
Large clamp opening of 52mm
Includes full-featured DMM with resistance, capacitance, frequency and temperature functions
High measurement capability of up to 1000 A
High resolution measurements – measure current as low as 0.01 mA
Peak hold
Dual ranging mode – manual and auto
Large dual display
Min/max recording capability

Applications: Industrial, Test & Measurement, Maintenance & Repair
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:09.827-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_55R2353, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.