Low

N9340B - 

Spectrum Analyzer, Handheld, 100kHz to 3GHz, -144 dBm, 207 mm, 318 mm, 69 mm

N9340B - Spectrum Analyzer, Handheld, 100kHz to 3GHz, -144 dBm, 207 mm, 318 mm, 69 mm
N9340B - Spectrum Analyzer, Handheld, 100kHz to 3GHz, -144 dBm, 207 mm, 318 mm, 69 mm
N9340B - Spectrum Analyzer, Handheld, 100kHz to 3GHz, -144 dBm, 207 mm, 318 mm, 69 mm
N9340B - Spectrum Analyzer, Handheld, 100kHz to 3GHz, -144 dBm, 207 mm, 318 mm, 69 mm

The actual product may differ from image shown

Manufacturer Part No:
N9340B
Newark Part No.:
94M4922
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Handheld
:
100kHz to 3GHz
:
-144dBm
:
207mm
:
318mm
:
69mm
:
3.2kg
:
3 Years
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The N9340B HSA, 3 GHz handheld spectrum analyzer (HSA), provides powerful features for field applications, superior performance to build the confidence in field test and exceptional usability to enhance field productivity.
  • High-accuracy power measurement with Keysight U2000 Series USB power sensors
  • Spectrum monitor with spectrogram display, record and playback
  • AM/FM and ASK/FSK modulation analysis
  • AM/FM IBOC spectrum analysis and xDSL interference analysis

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$8,590.00 $ 8590.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8,590.00