Low

KEYSIGHT TECHNOLOGIES  N9340B-TAA  Spectrum Analyzer, Handheld, 100kHz to 3GHz, -144 dBm, 207 mm, 318 mm, 69 mm

KEYSIGHT TECHNOLOGIES N9340B-TAA
KEYSIGHT TECHNOLOGIES N9340B-TAA
KEYSIGHT TECHNOLOGIES N9340B-TAA
KEYSIGHT TECHNOLOGIES N9340B-TAA
Manufacturer Part No:
N9340B-TAA
Newark Part No.:
69W0202
Technical Datasheet:
See all Technical Docs
KEYSIGHT TECHNOLOGIES N9340B-TAA
KEYSIGHT TECHNOLOGIES N9340B-TAA
KEYSIGHT TECHNOLOGIES N9340B-TAA
KEYSIGHT TECHNOLOGIES N9340B-TAA

The actual product may differ from image shown

Product Information

Spectrum Analyzer Type:
Handheld
Test Frequency Range:
100kHz to 3GHz
Sensitivity dBm:
-144dBm
External Height:
207mm
External Width:
318mm
External Depth:
69mm
Weight:
3.2kg
Warranty:
3 Years
Product Range:
-
Plug Type:
-
Bandwidth:
3
Bandwidth Min:
100
Analyzer Power Supply:
Battery/DC
No. of Sweep Points:
461
Sweep Time Range:
10ms to 999s
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

UN Hazard Code:
LITH
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.