Low

KEYSIGHT TECHNOLOGIES  N9330B  Spectrum Analyzer, Handheld, 25MHz to 4GHz, 207 mm, 317 mm, 69 mm

Manufacturer Part No:
N9330B
Newark Part No.:
05N1294
Technical Datasheet:
See all Technical Docs
KEYSIGHT TECHNOLOGIES N9330B
KEYSIGHT TECHNOLOGIES N9330B
KEYSIGHT TECHNOLOGIES N9330B
360°

The actual product may differ from image shown

Product Overview

N9330B is a handheld, easy to use, battery operated cable and antenna tester for field installation and maintenance. It measures return loss, SWR, cable loss and distance-to-fault test functions for wireless service providers (WSPs), Aerospace & Defence customers, TV & Broadcasting customers and contractors for the above.
  • 25MHz to 4GHz frequency range
  • 3.0 ms/data point sweep time
  • 4 hours operating time with Lithium Ion battery
  • Supports USB connectivity for memory stick and PC connection
  • 6.5" TFT colour LCD for indoor and outdoor use
  • Fast start up time
  • Auto calibration
  • Test set-up recall

 

Product Information

Spectrum Analyzer Type:
Handheld
Test Frequency Range:
25MHz to 4GHz
Sensitivity dBm:
External Height:
207mm
External Width:
317mm
External Depth:
69mm
Weight:
2.6kg
Warranty:
Product Range:
-
Plug Type:
Kit Contents:
N9330B Cable/Antenna Tester, AC adaptor, USB cable, battery, measurement analysis software
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Maintenance & Repair

Contents

Supplied with soft carry case, rechargeable battery, AC-DC adaptor with power cord, USB cable, Quick start tutorial and Documentation CD (also includes measurement analysis PC software)

Legislation and Environmental

Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.