Low

N9320B - 

Spectrum Analyzer, RF, Bench, 9kHz to 3GHz, -145 dBm, 132.5 mm, 320 mm

N9320B - Spectrum Analyzer, RF, Bench, 9kHz to 3GHz, -145 dBm, 132.5 mm, 320 mm
N9320B - Spectrum Analyzer, RF, Bench, 9kHz to 3GHz, -145 dBm, 132.5 mm, 320 mm
N9320B - Spectrum Analyzer, RF, Bench, 9kHz to 3GHz, -145 dBm, 132.5 mm, 320 mm

The actual product may differ from image shown

Manufacturer Part No:
N9320B
Newark Part No.:
08P4157
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Bench
:
-
:
9kHz to 3GHz
:
-145dBm
:
132.5mm
:
320mm
:
400mm
:
8.4kg
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

N9320B RF spectrum analyzer offers frequency up to 3 GHz and analysis bandwidth to 1 MHz for base performance manufacturing.
  • Minimum non-zero span sweep time: < 10 ms
  • Resolving power RBW: 10 Hz to 1 MHz
  • Sensitivity DANL: -130 dBm, -148 dBm with preamp on
  • Overall amplitude accuracy: ±0.5 dB
  • Built-in power measurements: channel power, OBW, ACP, SEM and TOI
  • Built-in power meter function with Keysight U2000 series power sensor support
  • Optional tracking generator and preamplifier
  • Optional AM/FM, ASK/FSK demodulation capability
  • Customized power-on or "preset" enabled setups
  • Standard USB and LAN interface
  • Multiple language graphic user interface
  • Free remote control PC software

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$8,444.00 $ 8444.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8,444.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

KEYSIGHT TECHNOLOGIES - N9320B - SPECTRUM ANALYZER, 9 KHZ TO 3 GHZ 5 5 1 1
Great benchtop spectrum analyzer I have used many Agilent spectrum analyzers before and was skeptical if this $8K spectrum analyzer can deliver the performance i need. It turned working great! Really easy to use - i can tell it leverage some of the more advanced Agilent spectrum analyzer design. April 14, 2013
  • 2015-06-11T15:21:21.872-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_08P4157, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Does a calibration certificate come with the AGILENT TECHNOLOGIES - N9320B - ANALYZER, SPECTRUM, 9KHZ to 3GHZ?
2 years, 4 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Calibration certificate does not come with the AGILENT TECHNOLOGIES - N9320B part. While ordering, please specify that you need the certificate and we will provide the same with additional cost for this.
2 years, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:16.106-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08P4157, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.