Low

MSOX4054A - 

Oscilloscope, InfiniiVision 4000 X-Series, 4+16 Channel, 500 MHz, 5 GSPS, 4 Mpts, 700 ps

MSOX4054A - Oscilloscope, InfiniiVision 4000 X-Series, 4+16 Channel, 500 MHz, 5 GSPS, 4 Mpts, 700 ps

The actual product may differ from image shown

Manufacturer Part No:
MSOX4054A
Newark Part No.:
28W2479
Product Range
InfiniiVision 4000 X-Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
InfiniiVision 4000 X-Series
:
4+16 Channel
:
500MHz
:
5GSPS
:
4 Mpts
:
700ps
:
SVGA Touch Screen LCD Color
:
One 700MHz N2894A Passive Probe Per Channel (10:1), N6450-60001 16 Digital Channel MSO Cable, Front Panel Cover, Certificate of Calibration
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3 in stock

Each

1+ $11,149.99

0

Each

1+ $200.00

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 8/6/18

Contact me when back in stock

Alternatives Available

47X1551 - Oscilloscope, InfiniiVision 4000 X-Series, 4+16 Channel, 500 MHz, 5 GSPS, 4 Mpts, 700 ps

28W2796 - Test Accessory, Carrying Case, Black

$16,157.00 $ 16157.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16,157.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 11 questions : 11 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 Next>>
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number MSOX4054A) to analyse traffic on I2C buses?
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of module which can be used to analyse I2C traffic is DSOX4EMBD from Agilent. Using this module traffic can be triggered & analysed on I²C and SPI serial buses.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number MSOX4054A) to analyse traffic on CAN bus?
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of module which can be used to analyse I2C traffic is DSOX4AUTO from Agilent. Using this module traffic can be triggered & analysed on CAN/LIN serial buses.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number MSOX4054A) to analyse traffic on UART bus?
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of module which can be used to analyse I2C traffic is DSOX4COMP from Agilent. Using this module traffic can be triggered & analysed on RS-232/422/485 and other UART serial buses.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a soft carrying case for oscilloscope (part number MSOX4054A)?
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of carrycase for this oscilloscope is N2733A from Agilent.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a suitable rack mount kit for oscilloscope (part number MSOX4054A)?
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of rack mount kit is N2763A from Agilent. The Agilent N2763A provides a 7U-high rack mount kit for Agilent InfiniiVision 4000 X-Series oscilloscopes. The kit installs in less than 1 hour and the rack tray includes a secure pouch for keeping mechanical parts not needed when the scope is rack mounted.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a audio serial triggering and analysis module for oscilloscope (part number MSOX4054A)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for audio serial triggering and analysis module is DSOX4AUDIO from Keysight Technologies. It Enables trigger, decode, and search on I2S (Inter-IC Sound), LJ (Left Justified), RJ (Right Justified), TDM (Time Division Multiplexed) audio buses.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for video triggering and analysis application for oscilloscope (part number MSOX4054A)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for video triggering and analysis application is DSOX4VID from Keysight Technologies.
The DSOX4VID option provides triggering on an array of HDTV standards, including:

480p/60, 567p/50, 720p/50, 720p/60
1080i/50, 1080i/60
1080p/24, 1080p/25, 1080p/30, 1080p/50, 1080p/60
Generic (custom bi-level and tri-level sync video standards)
The 4000X Series oscilloscope already comes standard with NTSC, PAL, PAL-M, and SECAM support.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does the oscilloscope (part number MSOX4054A) has the waveform generation capability?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, this oscilloscope has waveform generation capabilty. You can turn on waveform generation capability at any time by ordering the DSOX4WAVEGEN2 option. The WaveGen can produce the following wave shapes: sine wave, square wave (with variable duty cycle), ramp, pulse (with variable pulse width), DC, and noise.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for aerospace and defence serial triggering and decode application for oscilloscope (part number MSOX4054A)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for aerospace and defence serial triggering and decode application is DSOX4AERO from Keysight Technologies.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can I add flexray triggering and decode option for (part number MSOX4054A )
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, DSOX4FLEX from Keysight Technologies may be used for this purpose. Keysight Technologies’s DSOX4FLEX FlexRay measurement applications offer integrated FlexRay serial bus triggering, hardware-based decoding and analysis. The FlexRay measurement tools help you more efficiently debug and characterize your FlexRay physical layer network by having the ability to trigger on and time-correlate FlexRay communication with your physical layer signals. And with Keysight Technologies’s unique hardware-based decoding you get the fastest update rates available.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 Next>>
  • 2015-06-11T15:20:15.737-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_28W2479, prod, sort_default
2 Next>>

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.