Low

KEYSIGHT TECHNOLOGIES  MSOX4034A-GSA  Oscilloscope, InfiniiVision 4000 X-Series, 4 Analogue, 16 Digital, 350 MHz, 5 GSPS, 4 Mpts, 1 ns

KEYSIGHT TECHNOLOGIES MSOX4034A-GSA
Manufacturer Part No:
MSOX4034A-GSA
Newark Part No.:
63W5396
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

With the industry’s largest 12.1-inch capacitive touch screen, you may be surprised just how easy it is to use the InfiniiVision 4000 X-Series. It is “designed for touch,” so you spend less time setting up your scope and more time designing and testing. Ta...
  • 1-million-waveforms/sec update rate
  • MegaZoom IV uncompromised smart memory technology
  • Standard segmented memory
  • Industry’s largest 12.1-inch capacitive touch display
  • Interface designed for touch
  • Innovative InfiniiScan Zone touch triggering
  • Logic analyzer (MSO)

 

Product Information

Product Range:
InfiniiVision 4000 X-Series
Scope Channels:
4 Analogue, 16 Digital
Bandwidth:
350MHz
Sampling Rate:
5GSPS
Display Memory Depth:
4 Mpts
Calculated Rise Time:
1ns
Scope Display Type:
SVGA Touch Screen LCD Color
Kit Contents:
One 700MHz N2894A Passive Probe Per Channel (10:1), N6450-60001 16 Digital Channel MSO Cable, Front Panel Cover, Certificate of Calibration
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240
External Width:
454
Input Impedance:
1
Scope Type:
Bench
Weight:
6.3
External Height:
275
SVHC:
To Be Advised
External Depth:
156
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair;
  • Test & Measurement;
  • Test & Measurement

Legislation and Environmental

Authorized Distributor

Substitutes

Oscilloscope, InfiniiVision 4000 X-Series, 4 Analogue, 16 Digital, 350 MHz, 5 GSPS, 4 Mpts, 1 ns

KEYSIGHT TECHNOLOGIES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $12,943.00

Buy

Associated Products