Low

KEYSIGHT TECHNOLOGIES  MSOX3024A-TAA  Oscilloscope, InfiniiVision 3000 X-Series, 4 Analogue, 16 Digital, 200 MHz, 4 GSPS, 2 Mpts, 1.75 ns

KEYSIGHT TECHNOLOGIES MSOX3024A-TAA
Manufacturer Part No:
MSOX3024A-TAA
Newark Part No.:
47T4389
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MSOX3024A offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. Our breakthrough technology delivers more scope for the same budget.
  • High resolution 8.5-inch WVGA (800 x 480) display
  • Up to 1,000,000 wfms/s update rate
  • Fast, responsive MegaZoom IV deep memory, up to 4M
  • Serial protocol analyser (optional)
  • Upgradable bandwidth, memory, MSO, WaveGen built-in 20MHz function generator and measurement apps
  • Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
  • Dimensions (H x W x D): 8.05 x 14.98 x 5.57"

 

Product Information

Product Range:
InfiniiVision 3000 X-Series
Scope Channels:
4 Analogue, 16 Digital
Bandwidth:
200MHz
Sampling Rate:
4GSPS
Display Memory Depth:
2 Mpts
Calculated Rise Time:
1.75ns
Scope Display Type:
WVGA LCD Color
Kit Contents:
One 300MHz N2863B Passive Probe Per Channel (10:1), One N6450-60001 16 Digital Channel MSO Cable , Certificate of Calibration, Power Cord
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240
External Width:
380.6
Input Impedance:
1
Scope Type:
Bench
Weight:
3.85
Input Voltage:
400
External Height:
204.4
SVHC:
To Be Advised
External Depth:
141.5
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair
  • Test & Measurement

Legislation and Environmental

Authorized Distributor

Substitutes

Associated Products