Low

MSOX2024A - 

Oscilloscope, InfiniiVision 2000 X-Series, 4+8 Channel, 200 MHz, 2 GSPS, 100 kpts, 1.75 ns

MSOX2024A - Oscilloscope, InfiniiVision 2000 X-Series, 4+8 Channel, 200 MHz, 2 GSPS, 100 kpts, 1.75 ns
MSOX2024A - Oscilloscope, InfiniiVision 2000 X-Series, 4+8 Channel, 200 MHz, 2 GSPS, 100 kpts, 1.75 ns
MSOX2024A - Oscilloscope, InfiniiVision 2000 X-Series, 4+8 Channel, 200 MHz, 2 GSPS, 100 kpts, 1.75 ns
MSOX2024A - Oscilloscope, InfiniiVision 2000 X-Series, 4+8 Channel, 200 MHz, 2 GSPS, 100 kpts, 1.75 ns

The actual product may differ from image shown

Manufacturer Part No:
MSOX2024A
Newark Part No.:
21T9326
Product Range
InfiniiVision 2000 X-Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
InfiniiVision 2000 X-Series
:
4+8 Channel
:
200MHz
:
2GSPS
:
100 kpts
:
1.75ns
:
WVGA LCD Color
:
One 300MHz N2863B Passive Probe Per Channel (10:1), One N6459-60001 8-Channel Logic Probe and Accessory Kit, Certificate of Calibration, Power Cord, Documentation CD
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Dimensions (H x W x D): 8. x 15 x 5.6"

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

4 Further stock expected to ship on Feb 19, 2018

More stock available week commencing 3/5/18
$3,581.00 $ 3581.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3,581.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

KEYSIGHT TECHNOLOGIES - MSOX2024A - OSCILLOSCOPE, 12 CHANNEL, 200MHZ, 1GSPS 5 5 2 2
Agilent MSOX2024A with a Development Kit - Review The Educational kit (option) is a nice way to familiarize yourself with all of the features and capabilities of the scope. The documentation/tutorial is very well written and will get you up to speed in no time. Even if you don’t have this oscilloscope or option, it is well worth reading the educational literature. These documents are a great source of information and whether you are a beginner or a seasoned pro, you are likely to pick up some tips and learn something new. Read More: http://www.element14.com/community/roadTestReviews/1584 May 16, 2014
Agilent MSOX2024A with a Development Kit - Review I recommend the MSOX2024A as an excellent easy-to-use mixed-signal oscilloscope, a suitable candidate for the professional or serious hobbyist. Those who are more cautious with their budget may decide a lower-end model will be sufficient. Read More: http://www.element14.com/community/roadTestReviews/1615 May 6, 2014
  • 2015-06-11T15:22:03.301-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_21T9326, prod, sort_default
1-2 of 2

Customer Q&A Exchange

(There are 10 questions : 10 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable soft carry case for oscilloscope (MSOX2024A).
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggeted part number of soft carry case is N6457A from Agilent. N6457A includes both soft carrying case and cover that protects front panel of 2000 and 3000 X-series oscilloscope while transporting.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the of GPIB module for osilloscope (MSOX2024A)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of GPIB module is DSOXGPIB from Agilent.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the of front panel cover for osilloscope (MSOX2024A)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of front panel cover is N2747A from Agilent.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the for LAN/VGA connection module which can be used with oscilloscope (MSOX2024A) to provide network connectivity?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LAN/VGA moduleis DSOXLAN from Agilent Technologies. This module provides network connectivity and complete LXI class C support as well as the ability to connect to an external monitor.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the of rackmount kit for oscilloscope (MSOX2024A)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of rackmount kit is N6456A from Agilent Technologies.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the of Built-in function generator option for oscilloscope (MSOX2024A)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of Built-in function generator option is DSOX2WAVEGEN from Agilent Technologies.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest an educators training kit for oscilloscope (MSOX2024A)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of an educators training kit is DSOXEDK from Agilent.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest an integrated digital voltmeter (DVM) option for oscilloscope (MSOX2024A)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of integrated digital voltmeter (DVM) option is DSOXDVM from Agilent.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 year, 5 months ago
by
David123
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
If the licensed add-ons are purchased, they will not expire and will not require periodic renewal.
1 year, 5 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
If it does does it just have pass fail data or data with tolerances.
2 years, 11 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, MSOX2024A oscilloscope comes with Certificate of Calibration. For more details, please refer page 22 of 26 in the following link.
http://cp.literature.agilent.com/litweb/pdf/5990-6618EN.pdf
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:00.583-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_21T9326, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.