Low

KEYSIGHT TECHNOLOGIES  MSOX2014A-TAA  Oscilloscope, InfiniiVision 2000 X-Series, 4+8 Channel, 100 MHz, 2 GSPS, 100 kpts, 3.5 ns

KEYSIGHT TECHNOLOGIES MSOX2014A-TAA
KEYSIGHT TECHNOLOGIES MSOX2014A-TAA
KEYSIGHT TECHNOLOGIES MSOX2014A-TAA
KEYSIGHT TECHNOLOGIES MSOX2014A-TAA
Manufacturer Part No:
MSOX2014A-TAA
Newark Part No.:
47T4384
Technical Datasheet:
See all Technical Docs
KEYSIGHT TECHNOLOGIES MSOX2014A-TAA
KEYSIGHT TECHNOLOGIES MSOX2014A-TAA
KEYSIGHT TECHNOLOGIES MSOX2014A-TAA
KEYSIGHT TECHNOLOGIES MSOX2014A-TAA

The actual product may differ from image shown

Product Overview

The MSOX2014A offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. Keysight's breakthrough technology delivers more scope for the same budget.
  • High resolution 8.5-inch WVGA (800 x 480) display
  • Up to 50,000 wfms/s update rate
  • Fast, responsive MegaZoom IV deep memory, 100 kpts
  • WaveGen built-in function generator (optional)
  • Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
  • Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
  • Dimensions (H x W x D): 8.05 x 14.98 x 5.57"

Product Information

Product Range:
InfiniiVision 2000 X-Series
Scope Channels:
4+8 Channel
Bandwidth:
100MHz
Sampling Rate:
2GSPS
Display Memory Depth:
100 kpts
Calculated Rise Time:
3.5ns
Scope Display Type:
WVGA LCD Color
Kit Contents:
One 150MHz N2862B Passive Probe Per Channel (10:1), One N6459-60001 8-Channel Logic Probe and Accessory Kit, Certificate of Calibration, Power Cord, Documentation CD
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240
External Width:
380.6
Input Impedance:
1
Scope Type:
Bench
Weight:
3.85
Input Voltage:
400
External Height:
204.4
SVHC:
To Be Advised
External Depth:
141.5
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair
  • Test & Measurement

Legislation and Environmental

Authorized Distributor

Substitutes

Associated Products