KEYSIGHT TECHNOLOGIES  MSOX2012A  Oscilloscope, InfiniiVision 2000 X-Series, 2 Analogue, 8 Digital, 100 MHz, 2 GSPS, 100 kpts, 3.5 ns

KEYSIGHT TECHNOLOGIES MSOX2012A

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Bandwidth: 100MHz
  • Calculated Rise Time: 3.5ns
  • Display Memory Depth: 100 kpts
  • External Depth: 141.5mm
  • External Height: 204.4mm
  • External Width: 380.6mm
  • Input Impedance: 1Mohm
  • Input Voltage: 400V
  • Kit Contents: One 150MHz N2862B Passive Probe Per Channel (10:1), One N6459-60001 8-Channel Logic Probe and Accessory Kit, Certificate of Calibration, Power Cord, Documentation CD
  • Plug Type: US
  • Product Range: InfiniiVision 2000 X-Series
  • SVHC: To Be Advised
  • Sampling Rate: 2GSPS
  • Scope Channels: 2 Analogue, 8 Digital
  • Scope Display Type: WVGA LCD Color
  • Scope Type: Bench
  • Supply Voltage Max: 240V
  • Supply Voltage Min: 100V
  • Weight: 3.85kg

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2168
  •  132/2172

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2,387.00 $2387

Buy

Price

Quantity List Price
1+ $2,387.00
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 12 questions : 12 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 Next>>
Details: 
Also would like a demo
4 years, 1 month ago
by
W9RNU
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please download datasheet from below link.

http://www.home.agilent.com/agilent/redirector.jspx?action=obs&nid=-33575.3.00&lc=eng&cc=GB&ckey=2002854&pubno=5990-6618EN&ltype=LitStation&ctype=AGILENT_EDITORIAL

For demo please contact our local office branch.
4 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable soft carry case for oscilloscope (part number MSOX2012A).
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggeted part number of soft carry case is N6457A from Agilent. N6457A includes both soft carrying case and cover that protects front panel of 2000 and 3000 X-series oscilloscope while transporting.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of GPIB module for osilloscope (part number MSOX2012A)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of GPIB module is DSOXGPIB from Agilent.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of front panel cover for osilloscope (part number MSOX2012A)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of front panel cover is N2747A from Agilent.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number for LAN/VGA connection module which can be used with oscilloscope (part number MSOX2012A) to provide network connectivity?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LAN/VGA moduleis DSOXLAN from Agilent Technologies. This module provides network connectivity and complete LXI class C support as well as the ability to connect to an external monitor.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of rackmount kit for oscilloscope (part number MSOX2012A)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of rackmount kit is N6456A from Agilent Technologies.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of Built-in function generator option for oscilloscope (part number MSOX2012A)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of Built-in function generator option is DSOX2WAVEGEN from Agilent Technologies.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest an educators training kit for oscilloscope (part number MSOX2012A)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of an educators training kit is DSOXEDK from Agilent.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest an integrated digital voltmeter (DVM) option for oscilloscope (part number MSOX2012A)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of integrated digital voltmeter (DVM) option is DSOXDVM from Agilent.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number MSOX2012A) to analyse traffic on CAN bus
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of module which can be used to analyse CAN traffic is DSOX2AUTO from Keysight Technologies. Using this module traffic can be triggered & analysed on CAN/LIN serial buses.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 Next>>
  • 2015-06-11T15:20:00.186-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_21T9323, prod, sort_default
2 Next>>
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
47T4383
MSOX2012A-GSA

MSOX2012A-GSA

KEYSIGHT TECHNOLOGIES

Oscilloscope, InfiniiVision 2000 X-Series, 2 Analogue, 8 Digital, 100 MHz, 2 GSPS, 100 kpts, 3.5 ns

0

Price for: Each 1

1+ $2,354.00

Buy
    More stock available week commencing 5/2/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought