Low

KEYSIGHT TECHNOLOGIES  L4411A  DIGITAL MULTIMETER-DMM, AUTO/MANUAL, 6-1/2 DIGIT

KEYSIGHT TECHNOLOGIES L4411A
Manufacturer Part No:
L4411A
Newark Part No.:
42M3156
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Resistance, Temperature
Current Measure AC Max:
3A
Current Measure DC Max:
3A
Voltage Measure AC Max:
750V
Voltage Measure DC Max:
1kV
Resistance Measure Max:
1Gohm
DMM Connectivity:
GPIB, LAN / LXI, USB
No. of Digits:
6.5
Warranty:
1 Year
Product Range:
-
Plug Type:
-
Display Count:
2000000
Current Measuring Range AC:
100µA to 3A
DMM Type:
Bench
Voltage Measuring Range DC:
100mV to 1000V
Ranging:
Auto, Manual
Voltage Measuring Range AC:
100mV to 750V
Temperature Measuring Range:
-200°C to +600°C, -80°C to +150°C
DMM Response Type:
True RMS
SVHC:
To Be Advised
Current Measuring Range DC:
100µA to 3A

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

DIGITAL MULTIMETER, BENCH, 6-1/2 DIGIT

KEYSIGHT TECHNOLOGIES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $1,391.00

Buy