Low

KEYSIGHT TECHNOLOGIES  E4405B STG  Spectrum Analyzer, Bench, 9kHz to 13.2GHz, -139 dBm, 222 mm, 416 mm, 409 mm

KEYSIGHT TECHNOLOGIES E4405B STG
Manufacturer Part No:
E4405B STG
Newark Part No.:
97J9691
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Keysight E4405B Series spectrum analyzer provides a value-based configuration of the most popular communications test options.
  • 0.4 dB overall amplitude accuracy
  • +16 dBm TOI
  • -167 dBm DANL, with internal preamp
  • Phase Noise, Noise Figure, GSM/EDGE, cdmaOne and more
  • Keysight's PowerSuite one-button power measurements as standard
  • Fast delivery and favourably priced
  • Segmented sweep for up to 32 discontinuous spans in one sweep
  • Rugged and portable for lab grade performance in the field
  • 5 minute warm-up to guaranteed measurement accuracy
  • Analyzer with tracking generator E4402B-STG for faster delivery, includes options 1DN, AYX, BAA

Product Information

Spectrum Analyzer Type:
Bench
Test Frequency Range:
9kHz to 13.2GHz
Sensitivity dBm:
-139dBm
External Height:
222mm
External Width:
416mm
External Depth:
409mm
Weight:
17.1kg
Warranty:
3 Years
Product Range:
-
Plug Type:
-
Bandwidth:
13.2
Bandwidth Min:
9
Analyzer Temperature Stability:
+/- 5x10?6 /year
Analyzer Power Supply:
Battery/AC
Amplitude Scale Units:
dBm, dBmV, dBuV, dBuA, A, V, W
No. of Sweep Points:
8192
SVHC:
To Be Advised
Analyzer Settability:
± 5x10?7 / year

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Signal Processing
  • Test & Measurement

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.