Low

KEYSIGHT TECHNOLOGIES  E4403B BTG  ANALYZER, SPECTRUM, 9KHZ to 3GHZ

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplitude Scale Units: dBm, dBmV, dBuV, dBuA, A, V, W
  • Analyzer Power Supply: Battery/AC
  • Analyzer Settability: ± 5x10?7 / year
  • Analyzer Temperature Stability: +/- 5x10?6 /year
  • Bandwidth: 3GHz
  • Bandwidth Min: 9kHz
  • External Depth: 516mm
  • External Height: 222mm
  • External Width: 416mm
  • No. of Sweep Points: 401
  • Plug Type: -
  • SVHC: To Be Advised
  • Sensitivity dBm: -126dBm
  • Spectrum Analyzer Type: Bench
  • Test Frequency Range: 9kHz to 3GHz
  • Weight: 15.5kg

Description

The ESA-L Basic Analyzers provide basic general-purpose spectrum analysis for bench-top, manufacturing or service environments with the speed and accuracy you need.

Features:

  • 1.1 dB overall amplitude accuracy
  • 100 Hz to 5 MHz RBW, 100 Hz to 300 Hz optional
  • +7.5 dBm TOI
  • 5 minute warm-up to guaranteed measurement accuracy
  • Narrow resolution bandwidth, 8590 series code compatibility, or 50 ohm tracking generator
  • Agilent's PowerSuite one-button power measurements included as standard
  • SCPI programming and IVI COM driver support
  • Large, high-resolution, color display

Applications:

  • Sensing & Instrumentation
  • Signal Processing
  • Test & Measurement

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 9/28/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought