Low

E3631A - 

Bench Power Supply, Programmable, 3 Output, -25 V, 25 V, 0 A, 5 A

The actual product may differ from image shown

Manufacturer Part No:
E3631A
Newark Part No.:
91F3058
Product Range
E363xA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Programmable
:
3 Output
:
-25V
:
25V
:
0A
:
5A
:
80W
:
103.5VAC
:
126.5VAC
:
3 Years
:
E363xA Series
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The triple output, 80W DC power supply is clean and reliable designed to meet the requirements of the most demanding applications in R&D design verifications, production testing, and QA verifications; and combines convenient bench top capabilities with flexible system features in a compact, multi-output package.
  • 80W output
  • Low noise and excellent regulation
  • GPIB and RS-232 standard
  • Save and recall functions

Applications

Test & Measurement, Power Management

Contents

Users guide, product reference CD and power cord

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
20 in stock

Each

1+ $1,100.00

6 in stock

Each

1+ $1,400.00

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1,700.00

9 in stock

Each

1+ $1,850.00

6 in stock

Each

1+ $1,550.00

2 in stock

Each

1+ $1,260.00

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1,850.00

0

Each

1+ $1,400.00

0

Each

1+ $1,700.00

0

Each

1+ $1,300.00

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1,437.00 $ 1437.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,437.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

KEYSIGHT TECHNOLOGIES - E3631A - BENCH POWER SUPPLY, +6V / +25V / -25V 5 5 1 1
PRODUCT SERVICE EXCELLENT PRODUCT SERVICES January 22, 2015
  • 2015-06-11T15:21:36.655-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_91F3058, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.