Low

DSOX4054A - 

Oscilloscope, InfiniiVision 4000 X-Series, 4 Channel, 500 MHz, 5 GSPS, 4 Mpts, 700 ps

DSOX4054A - Oscilloscope, InfiniiVision 4000 X-Series, 4 Channel, 500 MHz, 5 GSPS, 4 Mpts, 700 ps

The actual product may differ from image shown

Manufacturer Part No:
DSOX4054A
Newark Part No.:
28W2471
Product Range
InfiniiVision 4000 X-Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
InfiniiVision 4000 X-Series
:
4 Channel
:
500MHz
:
5GSPS
:
4 Mpts
:
700ps
:
SVGA Touch Screen LCD Color
:
One 700MHz N2894A Passive Probe Per Channel (10:1), Front Panel Cover, Certificate of Calibration
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With the industry’s largest 12.1-inch capacitive touch screen, you may be surprised just how easy it is to use the InfiniiVision 4000 X-Series. It is “designed for touch,” so you spend less time setting up your scope and more time designing and testing. Take advantage of capabilities such as the innovative InfiniiScan Zone touch trigger; simply draw a box around the signals of interest, and the 4000 X-Series creates the trigger for you. If you can see it, you can trigger on it. Anomalies and elusive events are the toughest to debug. With MegaZoom IV smart memory technology, the 4000 X-Series redefines your experience with an industry-leading 1-million-waveforms-per-second update rate that lets you see more of your signal behaviour. The 4000 X-Series gives you more confidence in your design. Standard segmented memory turns the oscilloscope into an effective ultra-deep memory capture tool.
  • 1-million-waveforms/sec update rate
  • MegaZoom IV uncompromised smart memory technology
  • Standard segmented memory
  • Industry’s largest 12.1-inch capacitive touch display
  • Interface designed for touch
  • Innovative InfiniiScan Zone touch triggering

Applications

Maintenance & Repair, Test & Measurement, Test & Measurement

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$13,361.00 $ 13361.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13,361.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 10 questions : 10 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a soft carrying case for oscilloscope (part number DSOX4054A)
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of carrycase for this oscilloscope is N2733A from Agilent.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DSOX4054A) to analyse traffic on UART bus
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of module which can be used to analyse I2C traffic is DSOX4COMP from Agilent. Using this module traffic can be triggered & analysed on RS-232/422/485 and other UART serial buses.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DSOX4054A) to analyse traffic on CAN bus
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of module which can be used to analyse I2C traffic is DSOX4AUTO from Agilent. Using this module traffic can be triggered & analysed on CAN/LIN serial buses.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DSOX4054A) to analyse traffic on I2C buses
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of module which can be used to analyse I2C traffic is DSOX4EMBD from Agilent. Using this module traffic can be triggered & analysed on I²C and SPI serial buses.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a GPIB to LAN adapter for the oscilloscope (part number DSOX4054A)
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of GPIB to LAN adapter which can be used with oscilloscope is N4865A from Agillant. Using this adapter GPIB applications running on a computer can transparently interface to a LAN based instrument.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a suitable rack mount kit for oscilloscope (part number DSOX4054A)
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of rack mount kit is N2763A from Agilent. The Agilent N2763A provides a 7U-high rack mount kit for Agilent InfiniiVision 4000 X-Series oscilloscopes. The kit installs in less than 1 hour and the rack tray includes a secure pouch for keeping mechanical parts not needed when the scope is rack mounted.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a audio serial triggering and analysis module for oscilloscope (part number DSOX4054A)
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for audio serial triggering and analysis module is DSOX4AUDIO from Agilent. Enables trigger, decode, and search on I2S (Inter-IC Sound), LJ (Left Justified), RJ (Right Justified), TDM (Time Division Multiplexed) audio buses. This measurement application option works with all InfiniiVision 4000 X-Series 2 channel and 4 channel DSO and MSO models.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can I upgrade the oscilloscope (part number DSOX4054A) to MSO
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, 4000 X-series oscilloscope can be upgraded to MSO using DSOXPERFMSO from Agilent. It enables 16 logic timing channels and MSO features to DSO models. Upgrade contains: license key, 54620-68701 logic cable kit, MSO scope label.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can I add flexray triggering and decode option for (part number DSOX4054A )
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, DSOX4FLEX from Agilent may be used for this purpose. Agilent’s DSOX4FLEX FlexRay measurement applications offer integrated FlexRay serial bus triggering, hardware-based decoding and analysis. The FlexRay measurement tools help you more efficiently debug and characterize your FlexRay physical layer network by having the ability to trigger on and time-correlate FlexRay communication with your physical layer signals. And with Agilent’s unique hardware-based decoding you get the fastest update rates available.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can I add power measurement and analysis option for oscilloscope (part number DSOX4054A) so that it can be used for analyzing the reliability and efficiency of switching power supply
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
DSOX4PWR from Agilent may be used for this purpose. Using this option following analysis can be done -

• Input line analysis
Current Harmonics
Power Factor
True/Apparent Power
Crest Factor
Phase Angle
Pre-compliance IEC61000-3-2 (class A, B, C and D)
Inrush Current
• Power device analysis
Switching Loss
dV/dt slew rate
di/dt slew rate
• Modulation analysis
Pulse width vs. time
Duty cycle vs. time
Period vs. time
Frequency vs. time
• Output analysis
Output ripple
• Auto deskew
• Turn on/off analysis
• Efficiency analysis
Pout/Pin analysis
• PSRR (Power Supply Rejection Ratio) analysis
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:16.522-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_28W2471, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.