Low

KEYSIGHT TECHNOLOGIES  DSOX4024A-TAA  Oscilloscope, InfiniiVision 4000 X-Series, 4 Channel, 200 MHz, 5 GSPS, 4 Mpts, 1.75 ns

KEYSIGHT TECHNOLOGIES DSOX4024A-TAA
Manufacturer Part No:
DSOX4024A-TAA
Newark Part No.:
63W5386
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

With the industry’s largest 12.1-inch capacitive touch screen, you may be surprised just how easy it is to use the InfiniiVision 4000 X-Series. It is “designed for touch,” so you spend less time setting up your scope and more time designing and testing. Take advantage of capabilities such as the innovative InfiniiScan Zone touch trigger; simply draw a box around the signals of interest, and the 4000 X-Series creates the trigger for you. If you can see it, you can trigger on it. Anomalies and elusive events are the toughest to debug. With MegaZoom IV smart memory technology, the 4000 X-Series redefines your experience with an industry-leading 1-million-waveforms-per-second update rate that lets you see more of your signal behaviour. The 4000 X-Series gives you more confidence in your design. Standard segmented memory turns the oscilloscope into an effective ultra-deep memory capture tool.
  • 1-million-waveforms/sec update rate
  • MegaZoom IV uncompromised smart memory technology
  • Standard segmented memory
  • Industry’s largest 12.1-inch capacitive touch display
  • Interface designed for touch
  • Innovative InfiniiScan Zone touch triggering

Product Information

Product Range:
InfiniiVision 4000 X-Series
Scope Channels:
4 Channel
Bandwidth:
200MHz
Sampling Rate:
5GSPS
Display Memory Depth:
4 Mpts
Calculated Rise Time:
1.75ns
Scope Display Type:
SVGA Touch Screen LCD Color
Kit Contents:
One 700MHz N2894A Passive Probe Per Channel (10:1), Front Panel Cover, Certificate of Calibration
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240
External Width:
454
Input Impedance:
1
Scope Type:
Bench
Weight:
6.3
External Height:
275
SVHC:
To Be Advised
External Depth:
156
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair
  • Test & Measurement
  • Test & Measurement

Legislation and Environmental

Authorized Distributor

Substitutes

Associated Products