Low

DSOX2024A - 

Oscilloscope, InfiniiVision 2000 X-Series, 4 Channel, 200 MHz, 2 GSPS, 1 Mpts, 1.75 ns

DSOX2024A - Oscilloscope, InfiniiVision 2000 X-Series, 4 Channel, 200 MHz, 2 GSPS, 1 Mpts, 1.75 ns
DSOX2024A - Oscilloscope, InfiniiVision 2000 X-Series, 4 Channel, 200 MHz, 2 GSPS, 1 Mpts, 1.75 ns
DSOX2024A - Oscilloscope, InfiniiVision 2000 X-Series, 4 Channel, 200 MHz, 2 GSPS, 1 Mpts, 1.75 ns
DSOX2024A - Oscilloscope, InfiniiVision 2000 X-Series, 4 Channel, 200 MHz, 2 GSPS, 1 Mpts, 1.75 ns

The actual product may differ from image shown

Manufacturer Part No:
DSOX2024A
Newark Part No.:
21T9320
Product Range
InfiniiVision 2000 X-Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
InfiniiVision 2000 X-Series
:
4 Channel
:
200MHz
:
2GSPS
:
1 Mpts
:
1.75ns
:
WVGA LCD Color
:
One 300MHz N2863B Passive Probe Per Channel (10:1), Certificate of Calibration, Power Cord, CD
:
5 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The InfiniiVision 2000 X-Series features Keysight's patented MegaZoom IV smart memory technology that is always enabled and always responsive providing the industry's fastest update rate at up to 200,000 waveforms per second, with no compromise if you turn on measurements or add digital channels. In addition, the 2000 X-Series offers 23 automated measurements such as voltage, time, and frequency as well as 14 waveform math functions including add, subtract, multiply, divide, and FFT. (Specifications are for units manufactured from March 2018).
  • Up to 200,000 wfms/s update rate
  • Fast, responsive MegaZoom IV deep memory, 1Mpts and segmented memory
  • Dimensions (H x W x D): 8. x 15 x 5.6"
  • Advanced Triggers

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2,834.00 $ 2834.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2,834.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

KEYSIGHT TECHNOLOGIES - DSOX2024A - OSCILLOSCOPE, 4 ANALOG, 200MHZ, 1GSPS 4.5 5 2 2
Good product It has come with 4 analog scope probes and it has the capability to do 8 channel digital measurement, the latter comes as an option though. It comes with the manual on a CD which describes various functions it has. I'm going from an old Tektronix 475A to this model which is a huge change. Pretty excited to be using it, it seems to have a lot of functions and capabilities with the latest measurement technology at a reasonable price. June 8, 2015
Agilent DSXO2024 Great Value Before I made the purchase I researched 3 models, the Tektronix TDS2024B, the Rigol DS1000D and the Agilent DSOX2024. The Agilent DSOX2024 won hands down. This oscilloscope has features and options that are beyond my expectations. The DSOX2024 has an 8.5” screen, the others are 5.7”. The refresh rate is 50,000 waveforms per second. I like the MegaZoom feature and while analyzing DSP, LMS filters, the math function allows me to display FFT’s. The knobs and controls are similar to my old Tektronix 475 and without reading the manual, was up and running in a few minutes. The only drawback is that the old 475 had a vertical, CH2 output on the rear panel that allowed me to connect a frequency counter. I could see the signal and accurately measure the frequency. The DSOX2025 doesn’t have a vertical channel output but it has a built in frequency counter measurement. The DSOX2024 measurement isn’t accurate in the MHz range but I was able to use the frequency counter with a second scope probe connected to the same test point. May 27, 2011
  • 2015-06-11T15:22:03.384-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_21T9320, prod, sort_default
1-2 of 2

Customer Q&A Exchange

(There are 11 questions : 11 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 Next>>
Details: 
Looking for a battery powered AC/DC current probe which can be used with oscilloscope (part number DSOX2024A) so that current measuring range can be extended upto 100A.
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of current probe which can be used with this oscilloscope is 1146A from Agilent. This probe has a hall effect sensor which senses the DC current and a current transformer which senses the AC current.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of rackmount kit for oscilloscope (part number DSOX2024A)
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of rackmount kit is N6456A from Agilent Technologies. The Agilent N6456A provides a rack mount kit for the InfiniiVision 2000 and 3000 X-Series oscilloscopes. The kit installs in less than 1 hour and the rack tray includes a secure pouch for keeping mechanical parts not needed when the scope is rack mounted.
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
How to increase the memory depth of oscilloscope (part number DSOX2024A) from 100kpts to 1Mpts
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Memory depth of this oscilloscope can be upgraded to 1MPT using DSOX2MEMUP from Agilent.
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DSOX2024A) to analyse traffic on CAN bus
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of module which can be used to analyse CAN traffic is DSOX2AUTO from Keysight Technologies. Using this module traffic can be triggered & analysed on CAN/LIN serial buses.
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DSOX2024A) to analyse traffic on I2C buses
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of module which can be used to analyse I2C traffic is DSOX2EMBD from Keysight Technologies. Using this module traffic can be triggered & analysed on I²C and SPI serial buses.
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DSOX2024A) to analyse traffic on RS-232 bus?
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of computer serial triggering and analysis module is DSOX2COMP from Keysight Technologies. It provides triggering capabilities on specified transmit or receive values, as well as on parity errors. Trigger on and acquire RS-232/422/485/UART signals using either scope or logic channels.
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable soft carry case for oscilloscope (part number DSOX2024A).
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggeted part number of soft carry case is N6457A from Agilent. N6457A includes both soft carrying case and cover that protects front panel of 2000 and 3000 X-series oscilloscope while transporting.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number for LAN/VGA connection module which can be used with oscilloscope (part number DSOX2024A) to provide network connectivity?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number LAN/VGA module DSOXLAN from Agilent Technologies. This module provides network connectivity and complete LXI class C support as well as the ability to connect to an external monitor.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest an integrated digital voltmeter (DVM) option for oscilloscope (part number DSOX2024A)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of integrated digital voltmeter (DVM) option is DSOXDVM from Agilent.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of GPIB module for osilloscope (part number DSOX2024A)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of GPIB module is DSOXGPIB from Agilent.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 Next>>
  • 2015-06-11T15:19:59.256-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_21T9320, prod, sort_default
2 Next>>

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.