Low

DSOX2014A - 

Oscilloscope, InfiniiVision 2000 X-Series, 4 Channel, 100 MHz, 2 GSPS, 100 kpts, 3.5 ns

DSOX2014A - Oscilloscope, InfiniiVision 2000 X-Series, 4 Channel, 100 MHz, 2 GSPS, 100 kpts, 3.5 ns
DSOX2014A - Oscilloscope, InfiniiVision 2000 X-Series, 4 Channel, 100 MHz, 2 GSPS, 100 kpts, 3.5 ns
DSOX2014A - Oscilloscope, InfiniiVision 2000 X-Series, 4 Channel, 100 MHz, 2 GSPS, 100 kpts, 3.5 ns
DSOX2014A - Oscilloscope, InfiniiVision 2000 X-Series, 4 Channel, 100 MHz, 2 GSPS, 100 kpts, 3.5 ns

The actual product may differ from image shown

Manufacturer Part No:
DSOX2014A
Newark Part No.:
21T9318
Product Range
InfiniiVision 2000 X-Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
InfiniiVision 2000 X-Series
:
4 Channel
:
100MHz
:
2GSPS
:
100 kpts
:
3.5ns
:
WVGA LCD Color
:
One 150MHz N2862B Passive Probe Per Channel (10:1), Certificate of Calibration, Power Cord, CD
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DSOX2014A offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. Keysight's breakthrough technology delivers more scope for the same budget.
  • High resolution 8.5-inch WVGA (800 x 480) display
  • Up to 50,000 wfms/s update rate
  • Fast, responsive MegaZoom IV deep memory, 100 kpts
  • WaveGen built-in function generator (optional)
  • Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
  • Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
  • Dimensions (H x W x D): 8.05 x 14.98 x 5.57"

Applications

Maintenance & Repair, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$2,352.00 $ 2352.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2,352.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of GPIB module for osilloscope (part number DSOX2014A)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of GPIB module is DSOXGPIB from Agilent.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number for LAN/VGA connection module which can be used with oscilloscope (part number DSOX2014A) to provide network connectivity?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number LAN/VGA module DSOXLAN from Agilent Technologies. This module provides network connectivity and complete LXI class C support as well as the ability to connect to an external monitor.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable soft carry case for oscilloscope (part number DSOX2014A).
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggeted part number of soft carry case is N6457A from Agilent. N6457A includes both soft carrying case and cover that protects front panel of 2000 and 3000 X-series oscilloscope while transporting.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest an integrated digital voltmeter (DVM) option for oscilloscope (part number DSOX2014A)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of integrated digital voltmeter (DVM) option is DSOXDVM from Agilent.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest an educators training kit for oscilloscope (part number DSOX2014A)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of an educators training kit is DSOXEDK from Agilent.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:01.721-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_21T9318, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.