Low

DSOX2012A - 

Oscilloscope, InfiniiVision 2000 X-Series, 2 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns

DSOX2012A - Oscilloscope, InfiniiVision 2000 X-Series, 2 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns
DSOX2012A - Oscilloscope, InfiniiVision 2000 X-Series, 2 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns
DSOX2012A - Oscilloscope, InfiniiVision 2000 X-Series, 2 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns

The actual product may differ from image shown

Manufacturer Part No:
DSOX2012A
Newark Part No.:
21T9317
Product Range
InfiniiVision 2000 X-Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
InfiniiVision 2000 X-Series
:
2 Channel
:
100MHz
:
2GSPS
:
1 Mpts
:
3.5ns
:
WVGA LCD Color
:
One 150MHz N2862B Passive Probe Per Channel (10:1), Certificate of Calibration, Power Cord, CD
:
5 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The InfiniiVision 2000 X-Series features Keysight's patented MegaZoom IV smart memory technology that is always enabled and always responsive providing the industry's fastest update rate at up to 200,000 waveforms per second, with no compromise if you turn on measurements or add digital channels. In addition, the 2000 X-Series offers 23 automated measurements such as voltage, time, and frequency as well as 14 waveform math functions including add, subtract, multiply, divide, and FFT. (Specifications are for units manufactured from March 2018).
  • High resolution 8.5-inch WVGA (800 x 480) display
  • Up to 200,000 wfms/s update rate
  • Fast, responsive MegaZoom IV deep memory, 1Mpts and segmented memory
  • WaveGen built-in function generator (optional)
  • Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
  • Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
  • Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
  • Advanced Triggers

Applications

Maintenance & Repair, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $1,121.00

1 in stock

Each

1+ $1,064.80

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1,635.00 $ 1635.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,635.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 13 questions : 13 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 Next>>
Details: 
Do the probes for the oscilloscope need to be ordered separately?
3 years, 2 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
N2862B 150 MHz 10:1 passive probe, N2863B 300 MHz, 10:1 passive probes are comes as standard accessories along with the DSOX2012A oscilloscope.
3 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable soft carry case for oscilloscope (part number DSOX2012A).
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggeted part number of soft carry case is N6457A from Agilent. N6457A includes both soft carrying case and cover that protects front panel of 2000 and 3000 X-series oscilloscope while transporting.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of GPIB module for osilloscope (part number DSOX2012A)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of GPIB module is DSOXGPIB from Agilent.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number for LAN/VGA connection module which can be used with oscilloscope (part number DSOX2012A) to provide network connectivity?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number LAN/VGA module DSOXLAN from Agilent Technologies. This module provides network connectivity and complete LXI class C support as well as the ability to connect to an external monitor.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest an integrated digital voltmeter (DVM) option for oscilloscope (part number DSOX2012A)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of integrated digital voltmeter (DVM) option is DSOXDVM from Agilent.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest an educators training kit for oscilloscope (part number DSOX2012A)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of an educators training kit is DSOXEDK from Agilent.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can I upgrade the bandwidth of oscilloscope (part number DSOX2012A) to 200Mhz
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, bandwidth of all infiniivision-2000 X-Series oscilloscope can be upgraded. Two channel InfiniiVision 2000 X-series oscilloscopes bandwidths can be upgraded to 200Mhz using DSOX2BW22 from Agilent.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of rackmount kit for oscilloscope (part number DSOX2012A)
3 months, 3 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of rackmount kit is N6456A from Keysight Technologies. The Keysight Technologies N6456A provides a rack mount kit for the InfiniiVision 2000 and 3000 X-Series oscilloscopes. The kit installs in less than 1 hour and the rack tray includes a secure pouch for keeping mechanical parts not needed when the scope is rack mounted.
3 months, 3 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
How to increase the memory depth of oscilloscope (part number DSOX2012A) from 100kpts to 1Mpts
3 months, 3 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Memory depth of this oscilloscope can be upgraded to 1MPT using DSOX2MEMUP from Keysight Technologies.
3 months, 3 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DSOX2012A) to analyse traffic on CAN bus
3 months, 3 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of module which can be used to analyse CAN traffic is DSOX2AUTO from Keysight Technologies. Using this module traffic can be triggered & analysed on CAN/LIN serial buses.
3 months, 3 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 Next>>
  • 2015-06-11T15:20:02.634-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_21T9317, prod, sort_default
2 Next>>

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.