Low

KEYSIGHT TECHNOLOGIES  DSO7054B-GSA  Oscilloscope, InfiniiVision DSO7000B Series, 4 Analogue, 500 MHz, 4 GSPS, 8 Mpts, 700 ps

KEYSIGHT TECHNOLOGIES DSO7054B-GSA
Manufacturer Part No:
DSO7054B-GSA
Newark Part No.:
77R1630
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

DSO7054B-GSA is a highly-portable digital storage oscilloscopes (DSO) are the only scopes in their class engineered for maximum signal visibility, showing jitter, infrequent events and subtle detail other scopes miss. Powered by MegaZoom III technology tha...
  • Engineered for the best signal visibility
  • High-definition big 12.1" LCD display
  • Display mode — main, delayed, XY and roll with autoscale
  • Easy-to-operate front-panel controls
  • Fast update rate to 100,000 waveforms per second
  • MegaZoom III technology — always fast, always responsive, always on
  • Triggering:Edge, Pulse Width, Pattern, TV, Duration, Sequence, CAN, LIN, FlexRay, USB and more
  • Compete connectivity — 2 USB 2.0 high-speed drive, 2 USB 1.1 host,10/100-BaseT LAN, XGA out

 

Product Information

Product Range:
InfiniiVision DSO7000B Series
Scope Channels:
4 Analogue
Bandwidth:
500MHz
Sampling Rate:
4GSPS
Display Memory Depth:
8 Mpts
Calculated Rise Time:
700ps
Scope Display Type:
XGA LCD Color
Kit Contents:
One 500MHz 10074D Passive Probe Per Channel (10:1), Keysight I/O libraries suite 15.0, 54695-62301 Probe Accessory Pouch, Front Panel Cover, Power Cord, Documentation CD
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240
External Width:
454
Input Impedance:
1
Scope Type:
Bench
Weight:
13
Input Voltage:
400
Glitch Time:
2
External Height:
298
Features:
Large 12.1" High-Definition Display with XGA Resolution, 256 Levels of intensity & 100,000 Waveform/sec Update Rate
SVHC:
To Be Advised
External Depth:
220
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair;
  • Test & Measurement

Contents

User's manual.

Legislation and Environmental

Authorized Distributor