Low

DSO6104L - 

Oscilloscope, InfiniiVision DSO6000A Series, 0+4 Channel, 1 GHz, 4 GSPS, 8 Mpts

KEYSIGHT TECHNOLOGIES DSO6104L

The actual product may differ from image shown

Manufacturer Part No:
DSO6104L
Newark Part No.:
63M9703
Product Range
InfiniiVision DSO6000A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
InfiniiVision DSO6000A Series
:
0+4 Channel
:
1GHz
:
4GSPS
:
8 Mpts
:
-
:
XGA LCD Color
:
One 500MHz 10073C Passive Probe Per Channel (10:1), Keysight IO Libraries Suite 14.2, GPIB Extender, Crossover LAN Cable, Rack Mount Hardware, Power Cord, User Manual
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DSO6104L provides the fastest way to capture analogue, digital, and serial signals in real time, triggering from any combination of input channels. You can view time-aligned analogue waveforms, logic patterns and serial data streams on a high resolution display- and correlate their interplay with a single instrument. You’ll also be able to catch all of the detail with the fast and responsive always-on MegaZoom lll deep memory that is always on. The DSO6104L provides the performance and problem-solving tools that you need to gain superior insight into the testing and troubleshooting of mixed-signal designs in a single instrument.
  • Engineered for the best signal visibility
  • Revolutionary ultra-responsive, high-definition XGA colour display
  • Traditional form factor
  • Fast update rate to 100,000 waveforms per second
  • MegaZoom III technology — always fast, always responsive, always on
  • Full-scale connectivity – Standard USB, LAN, GPIB and XGA video output
  • Triggering includes I2C, CAN/LIN, FlexRay, USB, RS-232/UART, I2S, SPI, video, analogue HDTV/EDTV
  • AutoProbe interface

Applications

Maintenance & Repair, Test & Measurement

Contents

User's guide, service guide, programmers guide, one 10:1 passive probe per scope channel, Keysight IO libraries software suite 14.0, a front panel cover and a power cord.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

(There are 10 questions : 10 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can I upgrade the oscilloscope (part number DSO6104L) to MSO?
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
DSO oscilloscope can be upgraded to MSO using upgrade kit N2914A from Agilent. This kit can be used to Upgrade DSO6012A, DSO6014A, DSO6032A or DSO6034A to an MSO with 16 logic channels for enhanced triggering and signal viewing.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
How to increase the aquisation depth of oscilloscope (part number DSO6104L)?
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Aquisation depth of this oscilloscope can be increased to 8MPTS using N2920A Agilent. Maximize your mixed signal viewing by upgrading your InfiniiVision 500 MHz and 1 GHz 6000L Series MSO or DSO oscilloscope to 8 Mpts of MegaZoom III memory. User self-installable, no tools or calibration required.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of FPGA dynamic probe for oscilloscope (part number DSO6104L)?
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of FPGA dynamic probe is N5406A from Agilent. The N5406A FPGA dyanmic probe for InfiniiVision MSOs (6000 and 7000 Series) provides the most effective solution for validating and debugging embedded designs incorporating Xilinx FPGAs.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can I add I2C and SPI serial data decode option for oscilloscope (part number DSO6104L)?
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The I2C and SPI serial decode option can be be added to this oscilloscope using N5423A from Agilent. The N5423A provides the fastest throughput solution for triggering on and analyzing I2C and SPI serial busses found in a wide variety of embedded designs. You can easily isolate serial packets to find sources of errors due hardware or software related problems.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a testmobile scope cart for oscilloscope (part number DSO6104L).
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested testmobile scope cart part number is 1180CZ from Agilent.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can I add CAN/LIN serial automative triggering and decode option for oscilloscope (part number DSO6104L)
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Agilent N5424A CAN/LIN option allows you to trigger on either standard or extended CAN message IDs, including the message ID of a remote transfer request frame. It supports triggering on a data frame, and allows you to specify message IDs, data and data length for filtering messages of interest. Triggering on active error frames also is supported. In addition, the N5424A supports triggering on specific LIN frame IDs and data, and includes color-coded parity and check sums errors.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a AC/DC current clamp which can be used with oscilloscope (part number DSO6104L) so that current measuring range can be extended upto 100A
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of AC/DC current clamp which can be used with this oscilloscope is 1146A from Agillent. This AC/DC current probe provides accurate display and measurement of currents from 100 mA to 100 A rms, dc to 100 kHz, without breaking the circuit.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a GPIB cable which can be used with oscilloscope (part number DSO6104L).
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested GPIB cable which can be used with this oscilloscope is 10833A from Agilent.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a reckmount kit for oscilloscope (part number DSO6104L).
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested rackmount kit part number is N2916B from Agilent.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hard carry case for oscilloscope (part number DSO6104L).
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hard carry case for this oscilloscope is N2917B from Agilent.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:10.393-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_63M9703, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.