Low

KEYSIGHT TECHNOLOGIES  DSO6104A  Oscilloscope, InfiniiVision 6000 Series, 4 Analogue, 1 GHz, 4 GSPS, 8 Mpts, 350 ps

KEYSIGHT TECHNOLOGIES DSO6104A
Manufacturer Part No:
DSO6104A
Newark Part No.:
97J9960
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DSO6104A provides the fastest way to capture analogue, digital, and serial signals in real time, triggering from any combination of input channels. You can view time-aligned analogue waveforms, logic patterns and serial data streams on a high resolutio...
  • Engineered for the best signal visibility
  • Revolutionary ultra-responsive, high-definition XGA colour display
  • Traditional form factor
  • Fast update rate to 100,000 waveforms per second
  • MegaZoom III technology — always fast, always responsive, always on
  • Full-scale connectivity – Standard USB, LAN, GPIB and XGA video output
  • Triggering includes I2C, CAN/LIN, FlexRay, USB, RS-232/UART, I2S, SPI, video, analogue HDTV/EDTV
  • AutoProbe interface

 

Product Information

Product Range:
InfiniiVision 6000 Series
Scope Channels:
4 Analogue
Bandwidth:
1GHz
Sampling Rate:
4GSPS
Display Memory Depth:
8 Mpts
Calculated Rise Time:
350ps
Scope Display Type:
XGA LCD Color
Kit Contents:
One 500MHz 10073C Passive Probe Per Channel (10:1), Keysight I/O libraries suite 15.0, Front Panel Cover, Power Cord, Documentation CD
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240
External Width:
354
Input Impedance:
1
Scope Type:
Bench
No. of Channels:
4
Weight:
4.9
Input Voltage:
400
External Height:
188
SVHC:
To Be Advised
External Depth:
282
Supply Voltage Min:
100
Display Font Colour:
Multicolor

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair;
  • Test & Measurement

Contents

User's guide, service guide, programmers guide, one 10:1 passive probe per scope channel, Keysight IO libraries software suite 14.0, a front panel cover and a power cord.

Legislation and Environmental

Authorized Distributor