Low

DSO6054L - 

Oscilloscope, InfiniiVision DSO6000 Series, 0+4 Channel, 500 MHz, 4 GSPS, 8 Mpts

KEYSIGHT TECHNOLOGIES DSO6054L

The actual product may differ from image shown

Manufacturer Part No:
DSO6054L
Newark Part No.:
88M9460
Product Range
InfiniiVision DSO6000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4GSPS
:
0+4 Channel
:
8 Mpts
:
3 Years
:
XGA LCD Color
:
US
:
-
:
One 500MHz 10073C Passive Probe Per Channel (10:1), Keysight IO Libraries Suite 14.2, GPIB Extender, Crossover LAN Cable, Rack Mount Hardware, Power Cord, User Manual
:
InfiniiVision DSO6000 Series
:
500MHz
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DSO6054L provides the fastest way to capture analogue, digital, and serial signals in real time, triggering from any combination of input channels. You can view time-aligned analogue waveforms, logic patterns and serial data streams on a high resolution display- and correlate their interplay with a single instrument. You’ll also be able to catch all of the detail with the fast and responsive always-on MegaZoom lll deep memory that is always on. The DSO6054L provides the performance and problem-solving tools that you need to gain superior insight into the testing and troubleshooting of mixed-signal designs in a single instrument.
  • Engineered for the best signal visibility
  • Revolutionary ultra-responsive, high-definition XGA colour display
  • Traditional form factor
  • Fast update rate to 100,000 waveforms per second
  • MegaZoom III technology — always fast, always responsive, always on
  • Full-scale connectivity – Standard USB, LAN, GPIB and XGA video output
  • Triggering includes I2C, CAN/LIN, FlexRay, USB, RS-232/UART, I2S, SPI, video, analogue HDTV/EDTV
  • AutoProbe interface

Applications

Maintenance & Repair, Test & Measurement

Contents

User's guide, service guide, programmers guide, one 10:1 passive probe per scope channel, Keysight IO libraries software suite 14.0, a front panel cover and a power cord.

Associated Products