Low

KEYSIGHT TECHNOLOGIES  DSO6014L  Oscilloscope, InfiniiVision DSO6000 Series, 4 Digital, 100 MHz, 2 GSPS, 8 Mpts

KEYSIGHT TECHNOLOGIES DSO6014L
Manufacturer Part No:
DSO6014L
Newark Part No.:
55M0314
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DSO6014L provides the fastest way to capture analogue, digital, and serial signals in real time, triggering from any combination of input channels. You can view time-aligned analogue waveforms, logic patterns and serial data streams on a high resolutio...
  • Engineered for the best signal visibility
  • Revolutionary ultra-responsive, high-definition XGA colour display
  • Traditional form factor
  • Fast update rate to 100,000 waveforms per second
  • MegaZoom III technology — always fast, always responsive, always on
  • Full-scale connectivity – Standard USB, LAN, GPIB and XGA video output
  • Triggering includes I2C, CAN/LIN, FlexRay, USB, RS-232/UART, I2S, SPI, video, analogue HDTV/EDTV
  • AutoProbe interface

 

Product Information

Product Range:
InfiniiVision DSO6000 Series
Scope Channels:
4 Digital
Bandwidth:
100MHz
Sampling Rate:
2GSPS
Display Memory Depth:
8 Mpts
Calculated Rise Time:
-
Scope Display Type:
XGA LCD Color
Kit Contents:
One 150MHz 10074C Passive Probe Per Channel (10:1), Keysight IO Libraries Suite 14.2, GPIB Extender, Crossover LAN Cable, 50? Termination Adapter, Rack Mount Hardware, Power Cord, User Manual
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240
External Width:
435
Input Impedance:
1
Scope Type:
Bench
Weight:
2.45
Input Voltage:
400
External Height:
42
SVHC:
To Be Advised
External Depth:
270
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair;
  • Test & Measurement

Contents

User's guide, service guide, programmers guide, one 10:1 passive probe per scope channel, Keysight IO libraries software suite 14.0, a front panel cover and a power cord.

Legislation and Environmental

Authorized Distributor