Low

DSO6014A - 

Oscilloscope, InfiniiVision DSO6000A Series, 4 Channel, 100 MHz, 2 GSPS, 8 Mpts, 3.5 ns

DSO6014A - Oscilloscope, InfiniiVision DSO6000A Series, 4 Channel, 100 MHz, 2 GSPS, 8 Mpts, 3.5 ns

The actual product may differ from image shown

Manufacturer Part No:
DSO6014A
Newark Part No.:
57K6334
Product Range
InfiniiVision DSO6000A Series
Availability:
No Longer Manufactured

Product Information

:
400
:
354
:
4.9
:
282
:
Multicolor
:
240
:
100
:
Bench
:
1
:
4
:
188
:
InfiniiVision DSO6000A Series
:
4 Channel
:
100
:
2
:
8 Mpts
:
3.5
:
XGA LCD Color
:
One 150MHz 10074C Passive Probe Per Channel (10:1), Keysight I/O libraries suite 15.0, Front Panel Cover, Power Cord, Documentation CD
:
3 Years
:
US
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DSO6014A provides the fastest way to capture analogue, digital, and serial signals in real time, triggering from any combination of input channels. You can view time-aligned analogue waveforms, logic patterns and serial data streams on a high resolution display- and correlate their interplay with a single instrument. You'll also be able to catch all of the detail with the fast and responsive always-on MegaZoom lll deep memory that is always on. The DSO6014A provides the performance and problem-solving tools that you need to gain superior insight into the testing and troubleshooting of mixed-signal designs in a single instrument.
  • Engineered for the best signal visibility
  • Revolutionary ultra-responsive, high-definition XGA colour display
  • Traditional form factor
  • Fast update rate to 100,000 waveforms per second
  • MegaZoom III technology — always fast, always responsive, always on
  • Full-scale connectivity – Standard USB, LAN, GPIB and XGA video output
  • Triggering includes I2C, CAN/LIN, FlexRay, USB, RS-232/UART, I2S, SPI, video, analogue HDTV/EDTV
  • AutoProbe interface

Applications

Maintenance & Repair, Test & Measurement

Contents

User's guide, service guide, programmers guide, one 10:1 passive probe per scope channel, Keysight IO libraries software suite 14.0, a front panel cover and a power cord.

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can I add I2C and SPI serial data decode option for oscilloscope (part number DSO6014A)
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The I2C and SPI serial decode option can be be added to this oscilloscope using N5423A from Agilent. The N5423A provides the fastest throughput solution for triggering on and analyzing I2C and SPI serial busses found in a wide variety of embedded designs. You can easily isolate serial packets to find sources of errors due hardware or software related problems.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hard carry case for oscilloscope (part number DSO6014A)
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hard carry case for this oscilloscope is N2917B from Agilent
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can I add CAN/LIN serial automative triggering and decode option for oscilloscope (part number DSO6014A)
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Agilent N5424A CAN/LIN option allows you to trigger on either standard or extended CAN message IDs, including the message ID of a remote transfer request frame. It supports triggering on a data frame, and allows you to specify message IDs, data and data length for filtering messages of interest. Triggering on active error frames also is supported. In addition, the N5424A supports triggering on specific LIN frame IDs and data, and includes color-coded parity and check sums errors.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can I upgrade the oscilloscope (part number DSO6014A) to MSO
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
DSO oscilloscope can be upgraded to MSO using upgrade kit N2914A from Agilent. This kit can be used to Upgrade DSO6012A, DSO6014A, DSO6032A or DSO6034A to an MSO with 16 logic channels for enhanced triggering and signal viewing.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of kit for rack mounting oscilloscope (part number DSO6014A)
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of kit which can be used to rack mount this oscilloscope is N2916B from Agilent. The Agilent N2916B provides a support shelf and necessary hardware for mounting Agilent 5000 and 6000 Series oscilloscope into EIA standard 19-inch rack cabinets. The rack mount kit comes in at 5U (8.75 inch) height.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:43.176-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_57K6334, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.