Low

KEYSIGHT TECHNOLOGIES  DSO6012A CAL D  CALIBRATED W/DATA - DSO6012A / Oscilloscope, 2-channel, 100 MHz

AGILENT TECHNOLOGIES-DSO6012A CAL D-

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6,807.45 $6807.45

Buy

Price

Quantity List Price
1+ $6,807.45

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
21T9317
DSOX2012A

DSOX2012A

KEYSIGHT TECHNOLOGIES

OSCILLOSCOPE, 2 ANALOG, 100MHZ, 1GSPS

OSCILLOSCOPE, 2 ANALOG, 100MHZ, 1GSPS; Product Range:InfiniiVision 2000 X-Series; Scope Channels:2 Analogue; Bandwidth:100MHz; Sampling Rate:1GSPS; Display Memory Depth:100 kpts; Calculated Rise Time:18ns; Plug Type:US; Weight:3.85kg;RoHS Compliant: NA

30

1+ $1,607.00

Buy
  • 30 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/5/15
21T9319
DSOX2022A

DSOX2022A

KEYSIGHT TECHNOLOGIES

DSOX SERIES, OSCILLOSCOPE, 200MHZ, 2 ANALOG, 1GSPS

DSOX SERIES, OSCILLOSCOPE, 200MHZ, 2 ANALOG, 1GSPS; Product Range:InfiniiVision 2000 X-Series; Scope Channels:2 Analogue; Bandwidth:200MHz; Sampling Rate:1GSPS; Display Memory Depth:100 kpts; Calculated Rise Time:1.75ns; Plug Type:US;RoHS Compliant: NA

3

1+ $2,264.00

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/5/15
71P8331
DSO1012A

DSO1012A

KEYSIGHT TECHNOLOGIES

OSCILLOSCOPE, 2CH, 100MHZ, 2GSPS

OSCILLOSCOPE, 2CH, 100MHZ, 2GSPS; Product Range:DSO1000A Series; Scope Channels:2 Analogue; Bandwidth:100MHz; Sampling Rate:2GSPS; Display Memory Depth:20 kpts; Calculated Rise Time:-; Scope Display Type:QVGA LCD Color; Plug Type:US ;RoHS Compliant: NA

3

1+ $1,331.00

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/5/15
85T8670
DSO1102B

DSO1102B

KEYSIGHT TECHNOLOGIES

OSCILLOSCOPE, 2 ANALOGUE, 100MHZ, 1GSPS

OSCILLOSCOPE, 2 ANALOGUE, 100MHZ, 1GSPS; Product Range:DSO1000B Series; Scope Channels:2 Analogue; Bandwidth:100MHz; Sampling Rate:1GSPS; Display Memory Depth:16 kpts; Calculated Rise Time:-; Scope Display Type:QVGA LCD Color ;RoHS Compliant: NA

2

1+ $1,124.00

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

57K6333
DSO6012A

DSO6012A

KEYSIGHT TECHNOLOGIES

OSCILLOSCOPE, 100MHZ, 2 CHANNEL, 2GSPS

OSCILLOSCOPE, 100MHZ, 2 CHANNEL, 2GSPS; Product Range:InfiniiVision DSO6000A Series; Scope Channels:2 Analogue; Bandwidth:100MHz; Sampling Rate:2GSPS; Display Memory Depth:8 Mpts; Calculated Rise Time:3.5ns; Plug Type:US ;RoHS Compliant: NA

0

1+ $6,546.00

Buy
    More stock available week commencing 10/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought