Low

DSO1052B - 

Oscilloscope, DSO1000B Series, 2 Channel, 50 MHz, 1 GSPS, 16 kpts

DSO1052B - Oscilloscope, DSO1000B Series, 2 Channel, 50 MHz, 1 GSPS, 16 kpts
DSO1052B - Oscilloscope, DSO1000B Series, 2 Channel, 50 MHz, 1 GSPS, 16 kpts
DSO1052B - Oscilloscope, DSO1000B Series, 2 Channel, 50 MHz, 1 GSPS, 16 kpts

The actual product may differ from image shown

Manufacturer Part No:
DSO1052B
Newark Part No.:
85T8668
Product Range
DSO1000B Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DSO1000B Series
:
2 Channel
:
50MHz
:
1GSPS
:
16 kpts
:
-
:
QVGA LCD Color
:
1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DSO1052B delivers the performance and features you expect in a big scope - and the portability and low price you require in a small one. We've redefined the economy scope by giving you more: more signal viewing, more capabilities and more productivity. Whether your job is designing products in R&D, teaching the next generation in education, or testing in manufacturing or service, the DSO1052B can help get it done with confidence.
  • 5.7" colour LCD displays waveforms noticeably brighter and crisper
  • Wider viewing angle
  • Mask Test Facility
  • 25% more waveform viewing area with menus off
  • Up to 20k memory
  • 23 automatic measurements
  • Sequence mode for waveform recording, playback and storage
  • Selectable band-pass filtering
  • Advanced triggering
  • Interface: English, Japanese, Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian

Applications

Test & Measurement, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$519.00 $ 519.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $519.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 8 questions : 8 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for 25 MHz, 700V differential probe for or oscilloscope (part number DSO1052B)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 25 MHz, 700V differential probe is N2791A from Agilent.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a rackmount kit for oscilloscope (part number DSO1052B)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of rack mount kit which can be used with this oscilloscope is N2739A from Agilent.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for 50 MHz, 1000:1 passive probe for or oscilloscope (part number DSO1052B)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 50 MHz, 1000:1 passive probe is N2771B from Agilent.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a soft carrying case for oscilloscope (part number DSO1052B)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of carrycase for this oscilloscope is N2738A from Agilent.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for 70 MHz, 7 kV differential probe for or oscilloscope (part number DSO1052B)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 70 MHz, 7 kV differential probe is N2891A from Agilent.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for 150 MHz, 10:1 passive probe for or oscilloscope (part number DSO1052B)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 150 MHz, 10:1 passive probe is N2862B from Agilent.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for 300 MHz, 10:1 passive probe for or oscilloscope (part number DSO1052B)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 300 MHz, 10:1 passive probe is N2863B from Agilent.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a AC/DC current clamp which can be used with oscilloscope (part number DSO1052B) so that current measuring range can be extended upto 100A
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of AC/DC current clamp which can be used with this oscilloscope is 1146A from Agillent. This AC/DC current probe provides accurate display and measurement of currents from 100 mA to 100 A rms, dc to 100 kHz, without breaking the circuit.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:07.730-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_85T8668, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.