Low

KEYSIGHT TECHNOLOGIES  DSO1022A  Oscilloscope, DSO1000A Series, 2 Analogue, 200 MHz, 2 GSPS, 20 kpts

Manufacturer Part No:
DSO1022A
Newark Part No.:
71P8333
Product Range
DSO1000A Series
Technical Datasheet:
See all Technical Docs
KEYSIGHT TECHNOLOGIES DSO1022A
KEYSIGHT TECHNOLOGIES DSO1022A
KEYSIGHT TECHNOLOGIES DSO1022A
360°

The actual product may differ from image shown

Product Overview

The DSO1022A delivers the performance and features you expect in a big scope - and the portability and low price you require in a small one. We've redefined the economy scope by giving you more: more signal viewing, more capabilities and more productivity. Whether your job is designing products in R&D, teaching the next generation in education, or testing in manufacturing or service, the DSO1022A can help get it done with confidence.
  • 5.7" colour LCD displays waveforms noticeably brighter and crisper
  • Wider viewing angle
  • Mask Test Facility
  • 25% more waveform viewing area with menus off
  • Up to 20k memory
  • 23 automatic measurements
  • Sequence mode for waveform recording, playback and storage
  • Selectable band-pass filtering
  • Advanced triggering
  • Interface: English, Japanese, Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian

 

Product Information

Product Range:
DSO1000A Series
Scope Channels:
2 Analogue
Bandwidth:
200MHz
Sampling Rate:
2GSPS
Display Memory Depth:
20 kpts
Calculated Rise Time:
-
Scope Display Type:
QVGA LCD Color
Kit Contents:
1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240
External Width:
324.6
Input Impedance:
1
Scope Type:
Bench
Weight:
6.68
Input Voltage:
400
Triggering Mode:
Edge, Video, Pulse Width, Pattern, Alternate Channel
External Height:
157.8
SVHC:
To Be Advised
External Depth:
129.2
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Industrial

Legislation and Environmental

Authorized Distributor