KEYSIGHT TECHNOLOGIES  DSO1012A  Oscilloscope, DSO1000A Series, 2 Analogue, 100 MHz, 2 GSPS, 20 kpts

KEYSIGHT TECHNOLOGIES DSO1012A

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The DSO1012A delivers the performance and features you expect in a big scope - and the portability and low price you require in a small one. We've redefined the economy scope by giving you more: more signal viewing, more capabilities and more productivity. Whether your job is designing products in R&D, teaching the next generation in education, or testing in manufacturing or service, the DSO1012A can help get it done with confidence.
  • 5.7" colour LCD displays waveforms noticeably brighter and crisper
  • Wider viewing angle
  • Mask Test Facility
  • 25% more waveform viewing area with menus off
  • Up to 20k memory
  • 23 automatic measurements
  • Sequence mode for waveform recording, playback and storage
  • Selectable band-pass filtering
  • Advanced triggering
  • Interface: English, Japanese, Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian

Applications

Test & Measurement; Industrial

Product Range

Back to top

Product Specifications, Documents & More


  • Product Range DSO1000A Series
  • Scope Channels 2 Analogue
  • Bandwidth 100MHz
  • Sampling Rate 2GSPS
  • Display Memory Depth 20 kpts
  • Calculated Rise Time -
  • Scope Display Type QVGA LCD Color
  • Kit Contents 1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software
  • Plug Type US
  • Supply Voltage Max 240 VAC
  • External Width 324.6 mm
  • Input Impedance 1 Mohm
  • Scope Type Bench
  • Weight 6.68 lb
  • Input Voltage 400 V
  • Triggering Mode Edge, Video, Pulse Width, Pattern, Alternate Channel
  • External Height 157.8 mm
  • SVHC To Be Advised
  • External Depth 129.2 mm
  • Supply Voltage Min 100 VAC

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/6/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1,331.00 $1331

Buy

Price

Quantity List Price
1+ $1,331.00
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 9 questions : 9 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Please get back with me with more details.
1 year, 7 months ago
by
oscikanu
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please refer the links for more details.
http://www.newark.com/pdfs/datasheets/Agilent/1000_Series.pdf
http://www.home.agilent.com/en/pd-1563735-pn-DSO1012A/oscilloscope-100-mhz-2-channel
1 year, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for 50 MHz, 1000:1 passive probe for or oscilloscope (part number DSO1012A)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 50 MHz, 1000:1 passive probe is N2771B from Agilent.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for 25 MHz, 700V differential probe for or oscilloscope (part number DSO1012A)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 25 MHz, 700V differential probe is N2791A from Agilent.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a rackmount kit for oscilloscope (part number DSO1012A)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of rack mount kit which can be used with this oscilloscope is N2739A from Agilent.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for 150 MHz, 10:1 passive probe for or oscilloscope (part number DSO1012A)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 150 MHz, 10:1 passive probe is N2862B from Agilent.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for 70 MHz, 7 kV differential probe for or oscilloscope (part number DSO1012A)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 70 MHz, 7 kV differential probe is N2891A from Agilent.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a soft carrying case for oscilloscope (part number DSO1012A)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of carrycase for this oscilloscope is N2738A from Agilent.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for 300 MHz, 10:1 passive probe for or oscilloscope (part number DSO1012A)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 300 MHz, 10:1 passive probe is N2863B from Agilent.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a AC/DC current clamp which can be used with oscilloscope (part number DSO1012A) so that current measuring range can be extended upto 100A
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of AC/DC current clamp which can be used with this oscilloscope is 1146A from Agillent. This AC/DC current probe provides accurate display and measurement of currents from 100 mA to 100 A rms, dc to 100 kHz, without breaking the circuit.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:38.549-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_71P8331, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
21T9317
DSOX2012A

DSOX2012A

KEYSIGHT TECHNOLOGIES

Oscilloscope, InfiniiVision 2000 X-Series, 2 Analogue, 100 MHz, 2 GSPS, 100 kpts, 3.5 ns

Availability:​ 15  

Price for: Each

1+ $1,639.00

Buy

see cut-off times

More stock available week commencing 6/6/16
21T9319
DSOX2022A

DSOX2022A

KEYSIGHT TECHNOLOGIES

Oscilloscope, InfiniiVision 2000 X-Series, 2 Analogue, 200 MHz, 2 GSPS, 100 kpts, 1.75 ns

Availability:​ 3  

Price for: Each

1+ $2,308.00

Buy

see cut-off times

More stock available week commencing 6/20/16
85T8670
DSO1102B

DSO1102B

KEYSIGHT TECHNOLOGIES

Oscilloscope, DSO1000B Series, 2 Analogue, 100 MHz, 1 GSPS, 16 kpts

Availability:​ 2  

Price for: Each

1+ $1,124.00

Buy

Available until stock is exhausted

see cut-off times

Customers Also Bought