Low

4263B - 

LCR Meter, Bench, 100 kHz, 100 kH, 1 F, 100 Mohm

4263B - LCR Meter, Bench, 100 kHz, 100 kH, 1 F, 100 Mohm

The actual product may differ from image shown

Manufacturer Part No:
4263B
Newark Part No.:
95H8908
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Bench
:
100kHz
:
100kH
:
1F
:
100Mohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4263B LCR meter is Keysight Technologies’ most cost-effective low-end LCR meter, designed for both component evaluation on the production line and fundamental impedance testing for bench top application.
  • 0.1% basic accuracy
  • High-speed measurement: 25 ms
  • DC and six frequencies (100/120/1 k/10 k/20 k/100 kHz)
  • Measurement parameters: Z, Y, Theta, R, X, G, B, C, L, D, Q, Rdc, N, M
  • AC Test signal level: 20 mV to 1 Vrms in 5 mV step
  • Internal DC bias (1.5 V, 2 V)
  • Test signal level monitor function
  • High-speed contact check
  • Wide capacitance test range
  • OPEN/SHORT/LOAD correction
  • Up to 4 m cable extension
  • Wide fixture availability

Applications

Test & Measurement, Signal Processing, System Monitoring

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

KEYSIGHT TECHNOLOGIES - 4263B - METER, LCR, 320MMX300MMX100MM, 4.5KG 5 5 1 1
Option 001/002 Now Included Options: - 4263B-001 – Add N/M/DCR measurement function* - 4263B-002 – Add 20 kHz measurement frequency* *001 and 002 are installed in the base unit by default, free of charge April 9, 2012
  • 2015-06-11T15:22:56.206-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_95H8908, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.