Low

KEYSIGHT TECHNOLOGIES  34980A-GSA  Data Acquisition Unit, 80 Channels, 300 V, 1 A, 45 MHz

KEYSIGHT TECHNOLOGIES 34980A-GSA
Manufacturer Part No:
34980A-GSA
Newark Part No.:
69W0216
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
80Channels
Sampling Rate:
-
Input Voltage Max:
300V
Input Current Max:
1A
Bandwidth:
45MHz
External Height:
280mm
External Width:
170mm
External Depth:
27mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

Data Acquisition Unit, 80 Channels, 300 V, 1 A, 45 MHz, Keysight Switch Unit Series

KEYSIGHT TECHNOLOGIES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $2,912.00

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.