KEYSIGHT TECHNOLOGIES  34972A CAL D  CALIBRATED W/DATA - 34972A / LXI Data Acquisition Switch Unit with LAN and USB

KEYSIGHT TECHNOLOGIES 34972A CAL D

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


Availability

Availability:  84

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2,242.65 $2242.65

Buy

Price

Quantity List Price
1+ $2,242.65
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Need kit for rack mounting datalogger switch unit (part number 34972A CAL D)
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number rack mounting kit for this datalogger switch unit is 34190A from Agilent.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you sugegst the part number of hard carry case for datalogger switch unit (part number 34972A CAL D)
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hard carry case for this datalogger switch unit is 34131A from Agilent.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a 20 channel multiplexer unit which can be used with datalogger switch unit (part number 34972A CAL D)
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 20 channel multiplexer which can be used with this unit is 34901A from Agilent. The Agilent 34901A module for the 34970A/34972A Data Acquisition/Switch Unit is the most versatile multiplexer for general purpose scanning. It combines dense, multi-function switching with 60 channel/second scan rates to address a broad spectrum of data acquisition applications.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of USB/GPIB interface cable which can be used with datalogger switch unit (part number 34972A CAL D)
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB to GPIB interface cable is 82357B from Agilent. The Agilent 82357B USB/GPIB interface provides a direct connection from the USB port on your desktop and laptop computers to GPIB instruments.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

Power Cord Options

Details: 
What power cord option comes with this unit? Agilent allows you to choose different cords.
1 year, 8 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Newark part # 65R4875 (34972A CAL D) comes with American plug.
1 year, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:22.838-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_65R4875, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought