Low

KEYSIGHT TECHNOLOGIES  34461A-GSA  DIGITAL MULTIMETER, AUTO/MANUAL, 6-1/2

 

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance, Temperature
Current Measure AC Max:
10A
Current Measure DC Max:
10A
Voltage Measure AC Max:
750V
Voltage Measure DC Max:
1kV
Resistance Measure Max:
0.1Gohm
DMM Connectivity:
GPIB, LAN / LXI, RS232, USB
No. of Digits:
6.5
Warranty:
3 Years
Product Range:
Truevolt Series
Plug Type:
-
Current Measuring Range AC:
100µA to 100mA
DMM Type:
Bench
Voltage Measuring Range DC:
100mV to 1000V
Ranging:
Auto, Manual
Voltage Measuring Range AC:
100mV to 750V
DMM Response Type:
Average
SVHC:
To Be Advised
Current Measuring Range DC:
100µA to 10A

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

DIGITAL MULTIMETER, AUTO/MANUAL, 6-1/2

KEYSIGHT TECHNOLOGIES

2 in stock

Price for: Each

1+ $1,094.00

Buy