Low

KEYSIGHT TECHNOLOGIES  34411A  MULTIMETER, DIGITAL, BENCH, 6-1/2 DIGIT

KEYSIGHT TECHNOLOGIES 34411A
KEYSIGHT TECHNOLOGIES 34411A
Technical Data Sheet (489.56KB) EN See all Technical Docs

The actual product may differ from image shown

KEYSIGHT TECHNOLOGIES 34411A
KEYSIGHT TECHNOLOGIES 34411A

Product Overview

The Keysight 34411A 6-1/2 digit benchtop digital multimeter has all the features of the 34410A plus 50,000 readings/sec, 1M volatile memory, analogue trigger levelling and programmable pre/post triggering.
  • 14 measurement functions including capacitance & temperature
  • Data Logger with 50,000 reading non-volatile memory
  • LAN (LXI Class C), USB & GPIB standard
  • 50,000 readings/sec. @ 4-1/2 digits to the PC
  • 10,000 readings/sec @ 5-1/2 digits to the PC
  • 30 PPM 1 year Basic DC accuracy
  • LAN, USB & GPIB standard
  • DCV, ACV, DCI, ACI, 2-wire and 4-wire resistance, frequency, period, continuity, and diode test
  • 1 Million reading memory
  • Analogue level and pre/post triggering

 

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Current Measure AC Max:
3A
Current Measure DC Max:
3A
Voltage Measure AC Max:
750V
Voltage Measure DC Max:
1kV
Resistance Measure Max:
1Gohm
DMM Connectivity:
GPIB, LAN / LXI, USB
No. of Digits:
6.5
Warranty:
3 Years
Product Range:
-
Plug Type:
US
Display Count:
50000
Current Measuring Range AC:
100µA to 3A
DMM Type:
Bench
Voltage Measuring Range DC:
100mV to 1000V
Ranging:
Auto, Manual
Voltage Measuring Range AC:
100mV to 750V
Temperature Measuring Range:
-80°C to +150°C
DMM Response Type:
True RMS
SVHC:
To Be Advised
Current Measuring Range DC:
100µA to 3A

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Maintenance & Repair;
  • Test & Measurement

Contents

Test lead kit with probes and, SMT attachments, calibration, certificate, power cord, and USB, interface cable. Product Reference CD-ROM with soft documentation and software: Programmer's Reference Help, Quick Start Tutorial, User's Guide, Service Guide, Programming Examples, IntuiLink for Multimeters, LabVIEW and IVI-COM drivers.

Legislation and Environmental

Authorized Distributor

Substitutes