Low

34411A-GSA - 

Bench Digital Multimeter, 1000 Count, True RMS, Auto, Manual Range, 1 kV, 3 A, 6.5 Digit

34411A-GSA - Bench Digital Multimeter, 1000 Count, True RMS, Auto, Manual Range, 1 kV, 3 A, 6.5 Digit

The actual product may differ from image shown

Manufacturer Part No:
34411A-GSA
Newark Part No.:
93T8507
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100mV to 1000V
:
-200°C to +600°C
:
100µA to 3A
:
Bench
:
1000
:
100mV to 750V
:
True RMS
:
Auto, Manual
:
100µA to 3A
:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
:
3
:
3
:
750
:
1
:
1
:
GPIB, LAN / LXI, USB
:
6.5
:
3 Years
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Keysight 34411A 6-1/2 digit benchtop digital multimeter has all the features of the 34410A plus 50,000 readings/sec, 1M volatile memory, analogue trigger levelling and programmable pre/post triggering.
  • 14 measurement functions including capacitance & temperature
  • Data Logger with 50,000 reading non-volatile memory
  • LAN (LXI Class C), USB & GPIB standard
  • 50,000 readings/sec. @ 4-1/2 digits to the PC
  • 10,000 readings/sec @ 5-1/2 digits to the PC
  • 30 PPM 1 year Basic DC accuracy
  • LAN, USB & GPIB standard
  • DCV, ACV, DCI, ACI, 2-wire and 4-wire resistance, frequency, period, continuity, and diode test
  • 1 Million reading memory
  • Analogue level and pre/post triggering

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Test lead kit with probes and, SMT attachments, calibration, certificate, power cord, and USB, interface cable. Product Reference CD-ROM with soft documentation and software: Programmer’s Reference Help, Quick Start Tutorial, User’s Guide, Service Guide, Programming Examples, IntuiLink for Multimeters, LabVIEW and IVI-COM drivers.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The Agilent 34411A 6-1/2 digit benchtop digital multimeter has all the features of the 34410A plus 50,000 readings/sec, 1M volatile memory, analogue trigger levelling and programmable pre/post triggering.

Feature & Benefits:
14 measurement functions including capacitance & temperature
Data Logger with 50,000 reading non-volatile memory
LAN (LXI Class C), USB & GPIB standard
50,000 readings/sec. @ 4-1/2 digits to the PC
10,000 readings/sec @ 5-1/2 digits to the PC
30 PPM 1 year Basic DC accuracy
LAN, USB & GPIB standard
DCV, ACV, DCI, ACI, 2-wire and 4-wire resistance, frequency, period, continuity, and diode test
1 Million reading memory
Analogue level and pre/post triggering

Applications: Industrial, Test & Measurement, Maintenance & Repair

Kit Contents:
Test lead kit with probes and, SMT attachments, calibration, certificate, power cord, and USB, interface cable. Product Reference CD-ROM with soft documentation and software: Programmer’s Reference Help, Quick Start Tutorial, User’s Guide, Service Guide, Programming Examples, IntuiLink for Multimeters, LabVIEW and IVI-COM drivers.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:44.715-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93T8507, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.