Low

KEYSIGHT TECHNOLOGIES  34410A-GSA  Dual Display Bench Digital Multimeter, Next Generation , 10000 Count, True RMS, Auto, Manual Range

KEYSIGHT TECHNOLOGIES 34410A-GSA
Manufacturer Part No:
34410A-GSA
Newark Part No.:
69R7252
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Keysight 34410A 6-1/2 digit benchtop digital multimeter provides improved accuracy, improved measurement speed and throughput, LAN and USB connectivity and expanded measurements.
  • 14 measurement functions including capacitance & temperature
  • Data Logger with 50,000 reading non-volatile memory
  • LAN (LXI Class C), USB & GPIB standard
  • 10,000 readings/sec @ 5-1/2 digits to the PC
  • 1,000 readings/sec @ 6-1/2 digits to the PC
  • 30 PPM 1 year Basic DC accuracy
  • LAN, USB & GPIB standard
  • DCV, ACV, DCI, ACI, 2-wire and 4-wire resistance, frequency, period, continuity, and diode test
  • Analogue level triggering

 

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Current Measure AC Max:
3A
Current Measure DC Max:
3A
Voltage Measure AC Max:
750V
Voltage Measure DC Max:
1kV
Resistance Measure Max:
1Gohm
DMM Connectivity:
GPIB, LAN / LXI, USB
No. of Digits:
6.5
Warranty:
3 Years
Product Range:
-
Plug Type:
-
Display Count:
10000
Current Measuring Range AC:
100µA to 3A
DMM Type:
Bench
Voltage Measuring Range DC:
100mV to 1000V
Ranging:
Auto, Manual
Voltage Measuring Range AC:
100mV to 750V
Temperature Measuring Range:
-80°C to +150°C
DMM Response Type:
True RMS
SVHC:
To Be Advised
Current Measuring Range DC:
100µA to 3A

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Maintenance & Repair
  • Test & Measurement

Contents

Test lead kit with probes and, SMT attachments, calibration, certificate, power cord, and USB, interface cable. Product Reference CD-ROM with soft documentation and software: Programmer’s Reference Help, Quick Start Tutorial, User’s Guide, Service Guide, Programming Examples, IntuiLink for Multimeters, LabVIEW and IVI-COM drivers.

Legislation and Environmental

Authorized Distributor