Low

KEYSIGHT TECHNOLOGIES  34410A CAL D  MULTIMETER, DIGITAL, BENCH, 6-1/2 DIGIT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Measure AC Max: 3A
  • Current Measure DC Max: 3A
  • Current Measuring Range AC: 100µA to 3A
  • Current Measuring Range DC: 100µA to 3A
  • DMM Connectivity: GPIB, LAN / LXI, USB
  • DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
  • DMM Response Type: True RMS
  • DMM Type: Bench
  • Display Count: 10000
  • No. of Digits: 6.5
  • Plug Type: -
  • Ranging: Auto, Manual
  • Resistance Measure Max: 1Gohm
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Measuring Range: -80°C to +150°C
  • Voltage Measure AC Max: 750V
  • Voltage Measure DC Max: 1kV
  • Voltage Measuring Range AC: 100mV to 750V
  • Voltage Measuring Range DC: 100mV to 1000V

Find similar products  grouped by common attribute

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1,586.55

Buy

Price

Quantity List Price
1+ $1,586.55

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The Agilent 34410A 6-1/2 digit benchtop digital multimeter provides improved accuracy, improved measurement speed and throughput, LAN and USB connectivity and expanded measurements.

Feature & Benefits:
14 measurement functions including capacitance & temperature
Data Logger with 50,000 reading non-volatile memory
LAN (LXI Class C), USB & GPIB standard
10,000 readings/sec @ 5-1/2 digits to the PC
1,000 readings/sec @ 6-1/2 digits to the PC
30 PPM 1 year Basic DC accuracy
LAN, USB & GPIB standard
DCV, ACV, DCI, ACI, 2-wire and 4-wire resistance, frequency, period, continuity, and diode test
Analogue level triggering

Applications: Industrial, Test & Measurement, Maintenance & Repair

Kit Contents:
Test lead kit with probes and, SMT attachments, calibration, certificate, power cord, and USB, interface cable. Product Reference CD-ROM with soft documentation and software: Programmer’s Reference Help, Quick Start Tutorial, User’s Guide, Service Guide, Programming Examples, IntuiLink for Multimeters, LabVIEW and IVI-COM drivers.
1 year, 7 months ago
by
NewarkProductEnrichment1
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
60K0566
34410A

34410A

KEYSIGHT TECHNOLOGIES

MULTIMETER, DIGITAL, BENCH, 6-1/2 DIGIT

MULTIMETER, DIGITAL, BENCH, 6-1/2 DIGIT; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature; Current Measure AC Max:3A; Current Measure DC Max:3A; Voltage Measure AC Max:750V ;RoHS Compliant: NA

4.5  Write a Review | Ask a Question

0

1+ $1,407.00

Buy
    Per the manufacturer, more stock expected week of 8/10/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought