Low

34401A - 

Bench Digital Multimeter, 1000 Count, True RMS, Auto Range, 1 kV, 3 A, 6.5 Digit

34401A - Bench Digital Multimeter, 1000 Count, True RMS, Auto Range, 1 kV, 3 A, 6.5 Digit
34401A - Bench Digital Multimeter, 1000 Count, True RMS, Auto Range, 1 kV, 3 A, 6.5 Digit
34401A - Bench Digital Multimeter, 1000 Count, True RMS, Auto Range, 1 kV, 3 A, 6.5 Digit

The actual product may differ from image shown

Manufacturer Part No:
34401A
Newark Part No.:
91F3030
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance, Temperature
:
3A
:
3A
:
750V
:
1kV
:
100Mohm
:
GPIB, RS232
:
6.5
:
3 Years
:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Keysight Technologies 34401A multimeter gives you the performance you need for fast, accurate bench and system testing. The 34401A provides a combination of resolution, accuracy and speed that rivals DMMs costing many times more. With 6 1/2 digits of resolution, 0.0015% basic 24-hr dcV accuracy and 1,000 readings/s direct to GPIB assure you of results that are accurate, fast, and repeatable.
  • 1000 readings/sec. direct to GPIB
  • Continuity and Diode Test functions
  • Null feature allows you to remove lead resistance and other fixed offsets in your measurements
  • Min / Max / Avg readouts
  • Direct dB and dBm measurements
  • Data Hold capability
  • Store up to 512 readings in internal memory
  • Voltmeter Complete and External Trigger signals provided so you can synchronise to other instruments
  • TTL output indicates Pass/Fail
  • TTL output indicates Pass/Fail

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Test lead kit with probe, alligator, and grabber attachments, calibration certificate, test report, and power cord. Also includes CD with: IntuiLink software, IVI and VXI PnP drivers, Quick start tutorial, user's guide, command quick reference, service guide, and data sheet.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

72W3099 - Bench Digital Multimeter, Truevolt Series, Average, Auto, Manual Range, 1 kV, 10 A, 6.5 Digit

48W1864 - Bench Digital Multimeter, True RMS, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

KEYSIGHT TECHNOLOGIES - 34401A - MULTIMETER, DIGITAL, BENCH, 6-1/2 DIGIT 3 5 1 1
Multimeter Good product, good value. Customer's needs were satisfied. May 8, 2015
  • 2015-06-11T15:21:31.473-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_91F3030, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 11 questions : 11 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 Next>>
 
Q: 
1 answer

Voltage compatibility

Details: 
Hello,

Today I was looking at the 34461A and 34972A. What I was confused with is that it seems that all models have a voltage rating of 240V. However we want to use these at 110-120 Volts as it is standard in the US. The exact newark models are:

72W3099 and 55R0480

Are these rated for plugging into 110-120 V outlets and is the 'input voltage max: 240 V' that is seen on the website just for surge protection?

http://www.newark.com/agilent-technologies/34972a/lxi-data-acquisition-data-logger/dp/55R0480

Thanks!

- Dusan
1 year, 1 month ago
by
dusanC
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Part 34461A and 34972A which are stocked in USA comes with 110-120 V outlet. These parts are also available with 240V outlet cord which needs to be defined during ordering.
1 year ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The Agilent Technologies 34401A multimeter gives you the performance you need for fast, accurate bench and system testing. The 34401A provides a combination of resolution, accuracy and speed that rivals DMMs costing many times more. 6 1/2 digits of resolution, 0.0015% basic 24-hr dcV accuracy and 1,000 readings/s direct to GPIB assure you of results that are accurate, fast, and repeatable.

Feature & Benefits:
1000 readings/sec. direct to GPIB
Continuity and Diode Test functions
Null feature allows you to remove lead resistance and other fixed offsets in your measurements
Min / Max / Avg readouts
Direct dB and dBm measurements
Data Hold capability
Store up to 512 readings in internal memory
GPIB and RS-232 interfaces as standard features
Voltmeter Complete and External Trigger signals provided so you can synchronise to other instruments
TTL output indicates Pass/Fail

Applications: Industrial, Test & Measurement, Maintenance & Repair

Kit Contents:
Test lead kit with probe, alligator, and grabber attachments, calibration certificate, test report, and power cord. Also includes CD with: IntuiLink software, IVI and VXI PnP drivers, Quick start tutorial, user's guide, command quick reference, service guide, and data sheet.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you sugegst the part number of hard carry case for benchtop multimeter (part number 34401A)
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hard carry case for this multimeter is 34131A from Agilent.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of RS-232 cable used with multimeter (part number 34401A)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of RS-232 cable used with multimeter is 34398A from AGILENT TECHNOLOGIES.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of Test Lead Set used with multimeter (part number 34401A)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of Test Lead Set used with multimeter is 34138A from AGILENT TECHNOLOGIES.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of high voltage probe used with multimeter (part number 33210A)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of High Voltage Probe used with multimeter is 34136A from AGILENT TECHNOLOGIES.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a PCI High-Performance GPIB Interface Card for Signal Generator (part number 33210A)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of PCI High-Performance GPIB Interface Card which can be used with Signal generator is 82350B.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of USB/GPIB interface cable used with function generator (part number 33210A)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB to GPIB interface cable is 82357B from Agilent. The Agilent 82357B USB/GPIB interface provides a direct connection from the USB port on your desktop and laptop computers to GPIB instruments.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest whether digital multimeter (part number 34401A) uses AC coupling or DC coupling for AC voltage measurements?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The 34401A digital multimeter uses an AC coupled input when measuring AC voltage, which means that the DC component is blocked and is not included in the measurement.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the accessory pouch for multimeter (part number 34401A)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The suggested part number of accessory pouch is 34161A from AGILENT TECHNOLOGIES.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 Next>>
  • 2015-06-11T15:21:42.505-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_91F3030, prod, sort_default
2 Next>>

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.