Low

KEYSIGHT TECHNOLOGIES  33522B-TAA  Function Generator, Arbitrary, 2 Channel, 30 MHz, 33500B Series

KEYSIGHT TECHNOLOGIES 33522B-TAA
Manufacturer Part No:
33522B-TAA
Newark Part No.:
69W0213
Product Range
33500B Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Signal Generator Type:
Arbitrary, Function
No. of Channels:
2 Channel
Product Range:
33500B Series
Bandwidth:
30MHz
Signal Generator Modulation:
AM, BPSK, FM, FSK, PM, PWM, Sum
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240
External Width:
212.8
External Height:
88.3
SVHC:
To Be Advised
External Depth:
272.3
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

Function Generator, Arbitrary, 2 Channel, 30 MHz, 33500B Series

KEYSIGHT TECHNOLOGIES

17 in stock

Price for: Each

1+ $3,426.00

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.