KEYSIGHT TECHNOLOGIES  33522A  WAVEFORM GENERATOR, ARB/FUNCTION, 30MHZ

KEYSIGHT TECHNOLOGIES 33522A

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Keysight 33500 Series function/arbitrary waveform generators offer the highest signal fidelity and implement a new breakthrough technology that provides you with the ability to generate more accurate arbitrary waveforms. With 10x better jitter than anything in their class, they offer unparalleled control of signal frequency for your most challenging measurements.
  • 30 MHz sine, square, and pulse bandwidth cover more applications
  • < 40 ps jitter and less than .04% total harmonic distortion for more precise signals
  • 250 MSa/s, 16-bit sampling rate for higher time-resolution arbitrary waveforms
  • Point-by-point arbitrary waveforms sequencing for accurate representation of user-defined signals
  • Dual-channel mode with independent or coupled channels
  • 1 MSa waveform memory
  • LXI Class C compliant
  • Large, colour, graphical display for simultaneous parameter setup and signal viewing/editing
  • Optional BenchLink Waveform Builder Pro software for custom user-defined waveforms

Applications

Sensing & Instrumentation; Signal Processing; Test & Measurement

Product Range

Back to top

Product Specifications, Documents & More


  • Bandwidth: 30MHz
  • External Depth: 303.2mm
  • External Height: 103.8mm
  • External Width: 261.1mm
  • Modulation Type: AM, BPSK, FM, FSK, PM, PWM
  • No. of Channels: 2
  • Plug Type: US
  • Product Range: 33500 Series
  • SVHC: To Be Advised
  • Signal Generator Modulation: AM, BPSK, FM, FSK, PM, PWM, Sum
  • Signal Generator Type: Arbitrary, Function
  • Supply Voltage Max: 240V
  • Supply Voltage Min: 100V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 77R1654 - WAVEFORM GENERATOR, ARB/FUNCTION, 30MHZ
  • 94T6994 - GENERATOR, WAVEFORM, 30MHZ, 2 CHANNEL, ARB
  • 94T6990 - GENERATOR, WAVEFORM, 20MHZ, 2 CHANNEL, ARB
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Are there any options included with the Agilent 33522A AWG?
i.e.:
Option 002 Increases arbitrary waveform memory to 16 MSa/channel
Option 010 OCXO timebase for ultra-high stability
or
Option 400 GPIB interface
4 years, 4 months ago
by
Jorge
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:50.364-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestions
  • loc_en_US, sid_77R1653, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
77R1654
33522A/002

33522A/002

KEYSIGHT TECHNOLOGIES

WAVEFORM GENERATOR, ARB/FUNCTION, 30MHZ

0

Price for: Each 1

1+ $3,601.00

Buy
    More stock available week commencing 5/2/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
94T6994
33522B

33522B

KEYSIGHT TECHNOLOGIES

GENERATOR, WAVEFORM, 30MHZ, 2 CHANNEL, ARB

13 

Price for: Each 1

1+ $3,436.00

Buy

see cut-off times

 
Check more stock
  • 7 Further stock expected to ship on Mar 13, 2016
  • More stock available week commencing 3/21/16
94T6990
33512B

33512B

KEYSIGHT TECHNOLOGIES

GENERATOR, WAVEFORM, 20MHZ, 2 CHANNEL, ARB

10 

Price for: Each 1

1+ $3,119.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
94T6989
33511B

33511B

KEYSIGHT TECHNOLOGIES

GENERATOR, WAVEFORM, 20MHZ, 1 CHANNEL, ARB

10 

Price for: Each 1

1+ $2,062.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
94T6992
33520B

33520B

KEYSIGHT TECHNOLOGIES

GENERATOR, WAVEFORM, 30MHZ, 2 CH

Price for: Each 1

1+ $2,987.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
21T8981
33522A/400/DEMO

33522A/400/DEMO

KEYSIGHT TECHNOLOGIES

DEMO: WAVEFORM GENERATOR ARB / FUNCTION, 30MHZ

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 2/6/17

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought