KEYSIGHT TECHNOLOGIES  33522A/002  WAVEFORM GENERATOR, ARB/FUNCTION, 30MHZ

KEYSIGHT TECHNOLOGIES 33522A/002

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Product Range 33500 Series
  • No. of Channels 2 Channel
  • Signal Generator Type Arbitrary, Function
  • Bandwidth 30MHz
  • Signal Generator Modulation AM, BPSK, FM, FSK, PM, PWM, Sum
  • Plug Type US
  • Supply Voltage Max 240 V
  • External Width 261.1 mm
  • External Height 103.8 mm
  • SVHC To Be Advised
  • Modulation Type AM, BPSK, FM, FSK, PM, PWM
  • External Depth 303.2 mm
  • Supply Voltage Min 100 V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 7/25/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3,601.00 $3601

Buy

Price

Quantity List Price
1+ $3,601.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
21T8981
33522A/400/DEMO

33522A/400/DEMO

KEYSIGHT TECHNOLOGIES

DEMO: WAVEFORM GENERATOR ARB / FUNCTION, 30MHZ

Availability:​ 0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 5/1/17

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
94T6994
33522B

33522B

KEYSIGHT TECHNOLOGIES

GENERATOR, WAVEFORM, 30MHZ, 2 CHANNEL, ARB

Availability:​ 13  

Price for: Each

1+ $3,436.00

Buy

see cut-off times

More stock available week commencing 6/6/16
94T6990
33512B

33512B

KEYSIGHT TECHNOLOGIES

GENERATOR, WAVEFORM, 20MHZ, 2 CHANNEL, ARB

Availability:​ 8  

Price for: Each

1+ $3,119.00

Buy

see cut-off times

  • 5 Further stock expected to ship on May 30, 2016
  • More stock available week commencing 6/6/16
    94T6989
    33511B

    33511B

    KEYSIGHT TECHNOLOGIES

    GENERATOR, WAVEFORM, 20MHZ, 1 CHANNEL, ARB

    Availability:​ 5  

    Price for: Each

    1+ $2,062.00

    Buy

    see cut-off times

  • 4 Further stock expected to ship on Jun 6, 2016
  • More stock available week commencing 6/20/16
    94T6993
    33521B

    33521B

    KEYSIGHT TECHNOLOGIES

    GENERATOR, WAVEFORM, 30MHZ, 1 CHANNEL, ARB

    Availability:​ 4  

    Price for: Each

    1+ $2,273.00

    Buy

    see cut-off times

    More stock available week commencing 6/6/16
    94T6992
    33520B

    33520B

    KEYSIGHT TECHNOLOGIES

    GENERATOR, WAVEFORM, 30MHZ, 2 CH

    Availability:​ 2  

    Price for: Each

    1+ $2,987.00

    Buy

    see cut-off times

    More stock available week commencing 6/6/16
    94T6991
    33519B

    33519B

    KEYSIGHT TECHNOLOGIES

    GENERATOR, WAVEFORM, 30MHZ, 1 CH

    Availability:​ 2  

    Price for: Each

    1+ $1,956.00

    Buy

    see cut-off times

  • 1 Further stock expected to ship on Jun 2, 2016
  • More stock available week commencing 6/6/16

    Associated Products


    Customers Also Bought