Low

KEYSIGHT TECHNOLOGIES  33250A  Function Generator, Arbitrary / Direct Digital Synthesis (DDS), 1 Channel, 80 MHz, 332xx Series

KEYSIGHT TECHNOLOGIES 33250A
KEYSIGHT TECHNOLOGIES 33250A
Manufacturer Part No:
33250A
Newark Part No.:
31C6221
Product Range
332xx Series
Technical Datasheet:
See all Technical Docs
KEYSIGHT TECHNOLOGIES 33250A
KEYSIGHT TECHNOLOGIES 33250A

The actual product may differ from image shown

Product Overview

The Keysight Technologies 33250A function/arbitrary waveform generator uses direct digital-synthesis techniques to create a stable, accurate output on all waveforms, down to 1µHz frequency resolution. The benefits are apparent in every signal you produce, from the sine wave frequency accuracy to the fast rise/fall times of square waves, to the ramp linearity. Front-panel operation of the 33250A is straightforward and user friendly. The knob or numeric keypad can be used to adjust frequency, amplitude and offset. You can even enter voltage values directly in Vpp, Vrms, dBm, or high/low levels. Timing parameters can be entered in hertz (Hz) or seconds.
  • 80 MHz sine and square wave outputs
  • Sine, square, ramp, noise and other waveforms
  • 50 MHz pulse waveforms with variable rise/fall times
  • 12-bit, 200 MSa/s, 64K-point deep arbitrary waveform
  • Full programmability using SCPI commands
  • Included Keysight IntuiLink software

Product Information

Signal Generator Type:
Arbitrary, Direct Digital Synthesis (DDS), Frequency, Signal
No. of Channels:
1 Channel
Product Range:
332xx Series
Bandwidth:
80MHz
Signal Generator Modulation:
AM, FM, FSK
Warranty:
3 Years
Plug Type:
US
Sweep Rate Range:
100uHz to 80MHz
Supply Voltage Max:
240
External Width:
254
External Height:
104
Sweep Time Range:
1ms to 500s
SVHC:
To Be Advised
Modulation Type:
AM, FM, FSK
External Depth:
374
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Signal Processing
  • Test & Measurement

Contents

Operating manual, service manual, quick reference guide, IntuiLink waveform editor software, test data, RS-232 cable and power cord.

Legislation and Environmental

Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.