New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

AGILENT TECHNOLOGIES - 33220A - WAVEFORM GENERATOR, ARB/FUNCTION, 20MHZ

AGILENT TECHNOLOGIES33220A
Image is for illustrative purposes only.
Please refer to product description
AGILENT TECHNOLOGIES
Manufacturer:
AGILENT TECHNOLOGIES
Newark Part Number:
95H9608
Manufacturer Part No:
33220A

Technical Data Sheet (94.51KB) EN
Technical Data Sheet (94.51KB) EN

Product Information
  • WAVEFORM GENERATOR, ARB/FUNCTION, 20MHZ
  • Signal Generator Type: ARB, Function
  • Bandwidth: 20MHz
  • Modulation Type: AM / FM / FSK / PM / PWM
  • Supply Voltage Range: 100VAC to 240VAC
  • External Height: 103.8mm
  • External Width: 261.1mm
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2180

Catalog Page/Catalog Number:

2180 / 130

2192 / 129

2203 / 128

Availability

Availability: 53

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2,252.00  

  1. Qty

Price

Qty Price
1+  $2,252.00
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
33250A

AGILENT TECHNOLOGIES

WAVEFORM GENERATOR, ARB/FUNCTION, 80MHZ

Signal Generator Type:ARB, Function; Bandwidth:80MHz; Modulation Type:AM / FM / FSK; Supply Voltage Range:100VAC to 240VAC; External Height:104mm;

11
Price
For: 1 Each
1+
$4,797.00

11 available to ship today
33510B

AGILENT TECHNOLOGIES

GENERATOR, WAVEFORM, 20MHZ, 2 CH

Signal Generator Type:Function; Bandwidth:20MHz; Supply Voltage Range:100VAC to 240VAC; External Height:88.3mm; External Width:212.8mm;

3
Price
For: 1 Each
1+
$2,530.00

3 available to ship today
33512B

AGILENT TECHNOLOGIES

GENERATOR, WAVEFORM, 20MHZ, 2 CH, ARB

Signal Generator Type:ARB, Function; Bandwidth:20MHz; Supply Voltage Range:100VAC to 240VAC; External Height:88.3mm; External Width:212.8mm;

4
Price
For: 1 Each
1+
$2,956.00

4 available to ship today
33511B

AGILENT TECHNOLOGIES

GENERATOR, WAVEFORM, 20MHZ, 1 CH, ARB

Signal Generator Type:ARB, Function; Bandwidth:20MHz; Supply Voltage Range:100VAC to 240VAC; External Height:88.3mm; External Width:212.8mm;

7
Price
For: 1 Each
1+
$1,954.00

7 available to ship today
33220A-GSA

AGILENT TECHNOLOGIES

WAVEFORM GENERATOR ARB / FUNCTION, 20MHZ

Signal Generator Type:ARB, Function; Bandwidth:9MHz; Modulation Type:AM / FM / FSK / PM / PWM; Supply Voltage Range:100VAC to 240VAC; External Height:103.8mm;

0
Price
For: 1 Each
1+
$2,252.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 60 days)
33220A CAL D

AGILENT TECHNOLOGIES

WAVEFORM GENERATOR ARB / FUNCTION, 20MHZ

Signal Generator Type:ARB / Function; Bandwidth:9MHz; Modulation Type:AM / FM / FSK / PM / PWM; Supply Voltage Range:100V to 240V; External Height:103.8mm;

53
Price
For: 1 Each
1+
$2,252.00 Promotional price

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Ships within 7 business days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
34190A

AGILENT TECHNOLOGIES

RACK MOUNT KIT

For Use With:Agilent 34400A DMMs, 34970A Data Acquisition Switch Units, 53130A and 53181A Counters ; RoHS Compliant: NA;

20
Price
For: 1 Each
1+
$63.33

20 available to ship today
82357B

AGILENT TECHNOLOGIES

HIGH-SPEED USB2.0/GPIB INTERFACE

Accessory Type:USB / GPIB Interface Converter; For Use With:IEEE-488/GPIB Instruments ; RoHS Compliant: NA;

39
Price
For: 1 Each
1+
$553.00

39 available to ship today
10833A

AGILENT TECHNOLOGIES

COMP CABLE, AGILENT GPIB CNTRL PRODUCTS

Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Accessory Type:Cable Assembly; Cable Assembly Type:IEEE-488, GPIB; Cable Length - Metric:1m;

86
Price
For: 1 Each
1+
$81.91

86 available to ship today
72937

POMONA

ADAPTER, DOUBLE BANANA JACK-BNC

Connector Type:Adapter; Convert From Connector:Double Banana; Convert From Positions:1; Convert From Gender:Jack; Convert To Connector:Banana;

144
Price
For: 1 Each
1+
$17.24

144 available to ship today
82350B

AGILENT TECHNOLOGIES

PCI GPIB INTERFACE, GPIB, PCI IEEE-488

Convert From:GPIB; Convert To:PCI IEEE-488 ; RoHS Compliant: NA;

10
Price
For: 1 Each
1+
$543.00

10 available to ship today
5187-C-36

POMONA

CONNECTOR ASSEMBLY, BNC PLUG, 300V

Lead Length:36"; Insulator Color:Black, Red; Test Connector Type A:BNC Plug; Test Connector Type B:Minigrabber; Voltage Rating:300V;

35
Price
For: 1 Each
1+
$20.80

35 available to ship today
E5810A

AGILENT TECHNOLOGIES

LAN GPIB Converter

Convert From:GPIB; Convert To:GPIB ; RoHS Compliant: NA;

10
Price
For: 1 Each
1+
$1,165.00

10 available to ship today
34131A

AGILENT TECHNOLOGIES

TRANSIT CASE FOR HALF-RACK 2U HIGH INSTRUMENTS

For Use With:34410A, 34411A, 34401A and 34420A DMMs, 34970A Data Acquisition/Switch Unit ; RoHS Compliant: NA;

3
Price
For: 1 Each
1+
$334.00

3 available to ship today
34161A

AGILENT TECHNOLOGIES

ACCESSORY POUCH FOR 34401A/34420A

Accessory Type:Pouch; For Use With:34401A and 34420A Multimeters ; RoHS Compliant: NA;

2
Price
For: 1 Each
1+
$45.71

2 available to ship today
Related Videos
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AGILENT TECHNOLOGIES) OR (Signal Generators) OR (33220A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

AGILENT TECHNOLOGIES 33250A
1 Each
$4,797.00
AGILENT TECHNOLOGIES 33510B
1 Each
$2,530.00
AGILENT TECHNOLOGIES 33512B
1 Each
$2,956.00

Featured Agilent Products

AGILENT TECHNOLOGIES N6705B
1 Each
$7,236.00
AGILENT TECHNOLOGIES N3300A
1 Each
$2,485.00
AGILENT TECHNOLOGIES N6761A
1 Each
$2,410.00