Low

1146A - 

Current Probe, BNC Plug, Current Clamp, 100 A, 100 mA, Keysight Analog / Digital Oscilloscopes

KEYSIGHT TECHNOLOGIES 1146A

The actual product may differ from image shown

Manufacturer Part No:
1146A
Newark Part No.:
50B3511
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
BNC Plug
:
Current Clamp
:
100A
:
100mA
:
Keysight Analog / Digital Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This AC/DC current probe provides accurate display and measurement of currents from 100 mA to 100 A rms, dc to 100 kHz, without breaking the circuit. The Keysight 1146A uses Hall-effect technology to measure ac and dc signals. It is compatible with all Keysight oscilloscopes and any scope with 0.2 to 0.5 V/div sensitivity, a minimum input impedance of 1 MΩ and a BNC input.
  • Frequency range: DC to 100 kHz (-3dB with current derating)
  • Current range: 100 mV/A: 100 mA to 10 A peak, 10 mV/A: 1 to 100 A peak
  • Working voltage: 600 V max
  • Battery: 9 V alkaline

Applications

Sensing & Instrumentation, Metering, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

06X2963 - Current Probe, BNC Plug, Current Clamp, 100 A, 100 mA

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a replacement battery for AC/DC current probe (part number 1146A).
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this current probe uses NEDA 1604A or IEC 6LR61 alkaline batteries with output voltage of 9V. So suggested part number of battery is 6LR61FSB2 from Energizer. It is a 9V non rechargeable alkaline battery of size code PP3 with 595mAh capacity.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:49.417-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_50B3511, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.