Low

KEYSIGHT TECHNOLOGIES  10076B  Oscilloscope Probe, 250 MHz, Passive, 4 kV, 100:1

KEYSIGHT TECHNOLOGIES 10076B

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Keysight 10076B 4 kV, 100:1 passive probe gives you the voltage and bandwidth you need for making high-voltage measurements. Its compact design makes it easier to probe today's small power electronics components and its rugged construction means it can withstand rough handling without breaking.
  • Bandwidth (-3 dB): 250 MHz
  • Risetime (calculated): <1.4 ns
  • Attenuation ratio: 100:1
  • Input resistance: 66.7 M ohm (when terminated into 1 M ohm)
  • Input capacitance: 3 pF (approximate)
  • Compensation range: 7-20 pF
  • Maximum input: 4000 Vpk
  • Length: 1.8 m

Applications

Sensing & Instrumentation; Metering; Test & Measurement

Customers Also bought

Product Information

Bandwidth:
250MHz
Oscilloscope Probe Function:
Passive
Input Voltage Max:
4kV
Test Probe Attenuation:
100:1
For Use With:
Keysight Technologies InfiniiVision DSO5000A, 6000A, 7000A/B, MSO6000A, 7000A/B Series Oscilloscopes
Product Range:
-
Cable Length:
1.8 m
Features:
Passive
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Applications

  • Sensing & Instrumentation;
  • Metering;
  • Test & Measurement

Substitutes

Oscilloscope Probe, 100:1

KEYSIGHT TECHNOLOGIES

2: 

Price for: Each

1+ $454.00

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations