Low

SR661 - 

Current Probe, AC Ammeter, Clamp, 100 mA to 2 kA

SR661 - Current Probe, AC Ammeter, Clamp, 100 mA to 2 kA

The actual product may differ from image shown

Manufacturer:
AEMC AEMC
Manufacturer Part No:
SR661
Newark Part No.:
79K4052
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SR661 is a range selectable probe that offers 3 switch selectable ranges of 20, 200 or 2000Apk (peak). This probe has a voltage output proportional at the current measured in the jaw of the probe. The SR661 has an integral 6.5ft (1.98m) lead terminated by BNC connector. The high accuracy and wide frequency response makes this probe an excellent choice for use with oscilloscopes
  • Measurement range of 100mA to 2000AAC
  • Large jaw opening accommodated conductors up to two 500MCM
  • Improved ergonomic design and easy operation
  • Conforms to IEC1010, 600V, Cat. III
  • Low phase shift for power measurement
  • Designed for DMMs, recorders, loggers, oscilloscopes, power and harmonic meters

Applications

Industrial, Maintenance & Repair, Test & Measurement

Substitutes

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$309.00 $ 309.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $309.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The SR661 is a range selectable probe that offers 3 switch selectable ranges of 20, 200 or 2000Apk (peak). This probe has a voltage output proportional at the current measured in the jaw of the probe. The SR661 has an integral 6.5ft (1.98m) lead terminated by BNC connector. The high accuracy and wide frequency response makes this probe an excellent choice for use with oscilloscopes.

Feature & Benefits:
Measurement range of 100mA to 2000AAC
Large jaw opening accommodated conductors up to two 500MCM
Improved ergonomic design and easy operation
Conforms to IEC1010, 600V, Cat. III
Low phase shift for power measurement
Designed for DMMs, recorders, loggers, oscilloscopes, power and harmonic meters

Applications: Industrial, Test & Measurement, Maintenance & Repair
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:20.229-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_79K4052, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.