Low

675 - 

Clamp Meter, Auto, True RMS, 1 kA AC, 1.4 kVDC, 40 mm Jaw Opening Max.

675 - Clamp Meter, Auto, True RMS, 1 kA AC, 1.4 kVDC, 40 mm Jaw Opening Max.

The actual product may differ from image shown

Manufacturer:
AEMC AEMC
Manufacturer Part No:
675
Newark Part No.:
11R0539
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance, Temperature
:
1kA
:
999.9V
:
1.4kV
:
9999ohm
:
True RMS
:
Auto
:
3.75
:
40mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Standard size, full function clamp-on meter
  • TRMS measurements
  • 1000AAC/DC current measurements
  • 1400VDC volt measurements
  • Resistance measurement to 10,000Ω
  • Continuity with beeper below 35Ω
  • Frequency measurements from V and A
  • Hold function to “freeze” readings
  • Designed to measure Amps and Volts at the same time
  • Large easy-to-read 9999-count display

Applications

Industrial, Maintenance & Repair, Power Management, Test & Measurement

Contents

Set of test leads (red/black with safety needle tips), K-type thermocouple, 9V battery, soft carry case and user manual

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

95 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$299.00 $ 299.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $299.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The model 670 is a general purpose professional clamp-on meter that measures up to the toughest standards.This meter offers a complete set of measurement ranges (AC Amps, AC Volts, DC Volts, Ohms, Continuity with beeper, Frequency from V or A, and Temperature) and is in compliance with international safety and quality standards to ensure professional and reliable measuring tools.This meter is designed to measure and display amps and volts at the same time. It also is auto-ranging and provides the best measurement range and resolution for troubleshooting.The Model 670 is sized for comfortable, one-handed operation. The tapered and hooked jaw design facilitates maneuvering in crowded wiring and breaker panels, making it easy to select conductors. The jaw opening accommodates one 750kcmil cable or two 350kcmil cables. The large and easy-to-read 9999-count LCD features.

Feature & Benefits:
Standard size, full function clamp-on meter
TRMS measurements
1000AAC/DC current measurements
1400VDC volt measurements
Resistance measurement to 10,000Ω
Continuity with beeper below 35Ω
Frequency measurements from V and A
Hold function to “freeze” readings
Designed to measure Amps and Volts at the same time
Large easy-to-read 9999-count display

Applications: Industrial, Maintenance & Repair, Test & Measurement, Power Management

Kit Contents:
Set of test leads (red/black with safety needle tips), K-type thermocouple, 9V battery, soft carry case and user manual.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:18.506-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_11R0539, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.