Low

6609 - 

Phase Rotation Meter, 15Hz to 400Hz, 40V to 600V, 0 °C, 40 °C, 130 mm, 69 mm

6609 - Phase Rotation Meter, 15Hz to 400Hz, 40V to 600V, 0 °C, 40 °C, 130 mm, 69 mm

The actual product may differ from image shown

Manufacturer:
AEMC AEMC
Manufacturer Part No:
6609
Newark Part No.:
24R8360
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
15Hz to 400Hz
:
40V to 600V
:
0°C
:
40°C
:
130mm
:
69mm
:
32mm
:
170g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6609 is a compact rugged Phase Rotation Meter designed to identify phase rotation on 3-phase systems and identify live and open/de-energized phases. It is ideal for installing rotating machinery or motors and for checking generator output. It is also an ideal tool for measuring the proper rotation of motors, conveyors, pumps and other electrical devices interconnected on the power line system before installation where direction of rotation is dependent on proper phase hook-up.
  • Phase and motor rotation indicators
  • Colour-coded leads (red, black, blue) and alligator clips (black)
  • Simple operation
  • 600V CAT III rated and CE Mark
  • Verify proper phase wiring
  • Detect open or de-energized phases

Applications

Test & Measurement, Industrial, Motor Drive & Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

34 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$99.00 $ 99.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.