Low

605 - 

Power Analyzer, Current, Frequency, Harmonics, Power, Resistance, Voltage, 1kV

605 - Power Analyzer, Current, Frequency, Harmonics, Power, Resistance, Voltage, 1kV

The actual product may differ from image shown

Manufacturer:
AEMC AEMC
Manufacturer Part No:
605
Newark Part No.:
71T9527
Product Range
600 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Current, Frequency, Harmonics, Power, Resistance, Voltage
:
-
:
1kV
:
-
:
-
:
-
:
-
:
600 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TRMS Clamp-On Meter provides a new standard for safety and measurement capability not available in any other clamp meter sold today. Safety rated at 1000V CAT IV, they are safe to operate in all electrical enviroments. T
  • 1000V CAT IV Rated
  • UL 94 VI flame retardant self-extinguishing
  • IP 54 rated
  • 10000 count blue electroluminescent backlit display
  • Measures up to 2000A AC and 3000A DC (model dependant)
  • Measures frequency to 20kHz with 0.1 HZ resolution
  • Auto selected AC or DC measurement voltage
  • True InRush current measurement with 1mS capture
  • Jaw Opening up to 2.36"
  • Leads are constructed with a flexible silicone material

Applications

Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$480.00 $ 480.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $480.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I need meter similar to this that is certified calibrated
2 years, 7 months ago
by
nepsi
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please see the attached for the 605's certificate of compliance.
Also,
Manufacturer (AEMC) can provide a separate certification of calibration done in the factory in NH which should be requested before purchase. There is no charge for this.

However, AEMC can also provide a NIST certification which will cost $72.00 (American dollars) done at the factory also.
Images for this Answer
(click to see full-size image)
User submitted photo
2 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:18.288-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_71T9527, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.